TVS Diodes

gledate 1 - 20 od 329 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Diode Configuration Direction Type novo u ponudi Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Dimensions Capacitance Height Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter Automotive Standard
Bourns SMAJ8.5CA-Q, Bi-Directional TVS Diode, 400 (Minimum)W, 2-Pin DO-214AC Bourns Single Bi-Directional - - 9.44V Surface Mount DO-214AC (SMA) 8.5V 2 400 (Minimum)W - Yes 1 -55 °C +150 °C 4.5 x 2.79 x 2.08mm - 2.08mm 4.5mm 2.79mm 20µA 27.8 (Reverse) A, 40 (Forward) A - 1mA - - AEC-Q101
ON Semiconductor NSPM2052MUT5G, Uni-Directional TVS Diode, 3-Pin UDFN ON Semiconductor Single Uni-Directional - 9V 5.1V Surface Mount UDFN 5V 3 - 120A Yes 1 -65 °C +150 °C 1.68 x 1.08 x 0.5mm 400pF 0.5mm 1.68mm 1.08mm 100nA - 5V 1mA 8kV - -
ON Semiconductor NSPU3061N2T5G, Uni-Directional TVS Diode, 2-Pin X2DFN ON Semiconductor Single Uni-Directional - 6.6V 6.4V Surface Mount X2DFN 6.3V 2 - 30A Yes 1 -65 °C +150 °C 1.05 x 0.65 x 0.35mm 110pF 0.35mm 1.05mm 0.65mm 1µA - 6.3V 1mA 8kV - -
Bourns 5.0SMDJ26A-Q, Uni-Directional TVS Diode, 5000 (Minimum)W, 2-Pin DO-214AB Bourns Single Uni-Directional - 42.1V 28.9V Surface Mount DO-214AB (SMC) 26V 2 5000 (Minimum)W 119A Yes 1 -55 °C +150 °C 7.11 x 6.22 x 2.42mm - 2.42mm 7.11mm 6.22mm 2µA 300A - 1mA - - AEC-Q101
Bourns TBU-DB055-100-WH-Q, Dual Bi-Directional Over-voltage Protector, 6-Pin DFN
  • RS kat. broj 179-0477
  • robna marka Bourns
  • Pro. broj TBU-DB055-100-WH-Q
Bourns - Bi-Directional - 550V - Surface Mount DFN - 6 - - Yes 2 -55 °C +125 °C 6.6 x 5.6 x 0.95mm - 0.95mm 6.6mm 5.6mm - - - - - - AEC-Q101
Bourns 5.0SMDJ26CA-Q, Bi-Directional TVS Diode, 5000 (Minimum)W, 2-Pin DO-214AB Bourns Single Bi-Directional - 42.1V 28.9V Surface Mount DO-214AB (SMC) 26V 2 5000 (Minimum)W 119A Yes 1 -55 °C +150 °C 7.11 x 6.22 x 2.42mm - 2.42mm 7.11mm 6.22mm 2µA 300A - 1mA - - AEC-Q101
Bourns 5.0SMDJ24A-Q, Uni-Directional TVS Diode, 5000 (Minimum)W, 2-Pin DO-214AB Bourns Single Uni-Directional - 38.9V 26.7V Surface Mount DO-214AB (SMC) 24V 2 5000 (Minimum)W 129A Yes 1 -55 °C +150 °C 7.11 x 6.22 x 2.42mm - 2.42mm 7.11mm 6.22mm 2µA 300A - 1mA - - AEC-Q101
Bourns 5.0SMDJ33A-Q, Uni-Directional TVS Diode, 5000 (Minimum)W, 2-Pin DO-214AB Bourns Single Uni-Directional - 53.3V 36.7V Surface Mount DO-214AB (SMC) 33V 2 5000 (Minimum)W 93.9A Yes 1 -55 °C +150 °C 7.11 x 6.22 x 2.42mm - 2.42mm 7.11mm 6.22mm 2µA 300A - 1mA - - AEC-Q101
Bourns 5.0SMDJ33CA-Q, Bi-Directional TVS Diode, 5000 (Minimum)W, 2-Pin DO-214AB Bourns Single Bi-Directional - 53.3V 36.7V Surface Mount DO-214AB (SMC) 33V 2 5000 (Minimum)W 93.9A Yes 1 -55 °C +150 °C 7.11 x 6.22 x 2.42mm - 2.42mm 7.11mm 6.22mm 2µA 300A - 1mA - - AEC-Q101
Bourns 5.0SMDJ24CA-Q, Bi-Directional TVS Diode, 5000 (Minimum)W, 2-Pin DO-214AB Bourns Single Bi-Directional - 38.9V 26.7V Surface Mount DO-214AB (SMC) 24V 2 5000 (Minimum)W 129A Yes 1 -55 °C +150 °C 7.11 x 6.22 x 2.42mm - 2.42mm 7.11mm 6.22mm 2µA 300A - 1mA - - AEC-Q101
1.5KW,150V 5%,UNIDIR,SMC TVS
  • RS kat. broj 180-8173
  • robna marka Vishay
  • Pro. broj 1.5SMC150A-E3/57T
Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,150V 5%,UNIDIR,SMC TVS
  • RS kat. broj 180-8515
  • robna marka Vishay
  • Pro. broj 1.5SMC150A-E3/57T
Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,160V 5%,BIDIR,SMC TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,160V 5%,BIDIR,SMC TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,18V 5%,UNIDIR,SMC TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,18V 5%,UNIDIR,SMC TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,5.0V 5%,UNIDIR,SMC TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.5KW,5.0V 5%,UNIDIR,SMC TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1KW,30V 5%,UNIDIR,SMB TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
1KW,30V 5%,UNIDIR,SMB TVS Vishay - - - - - - - - - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 20 od 329 rezultata