USB Power Switches

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Output Current Minimum Input Voltage Minimum Operating Temperature
ON Semiconductor FUSB303TMX, USB Power Switch, USB, 4 V min. 12-Pin, QFN ON Semiconductor USB 1 - - Surface Mount QFN 12 - 1.65 x 1.65 x 0.35mm 1.65mm 1.65mm 0.35mm 22 V +85 °C - 4 V -40 °C
ON Semiconductor FSUSB242UCX, Dual USB Power Switch, USB, 5Ω, 2.7 V min. 9-Pin, WLCSP ON Semiconductor USB 2 - Surface Mount WLCSP 9 - 1.26 x 1.26 x 0.31mm 1.26mm 1.26mm 0.31mm 5.5 V +85 °C - 2.7 V -40 °C
ON Semiconductor FUSB307BMPX, USB Power Switch, USB, 4 V min. 16-Pin, WQFN ON Semiconductor USB 1 - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +85 °C 30mA 4 V -40 °C
ON Semiconductor FUSB302BVMPX, USB Power Switch, USB, 4 V min. 14-Pin, WQFN ON Semiconductor USB 1 - - Surface Mount WQFN 14 - 2.5 x 2.5 x 0.72mm 2.5mm 2.5mm 0.72mm 21 V +105 °C - 4 V -40 °C
Texas Instruments LM3526M-H/NOPB, Quad USB Power Switch, High Side, 100mΩ, 2.7 V min. 8-Pin, SOIC Texas Instruments High Side 4 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C - 2.7 V -40 °C
Texas Instruments TPS2034D, Quad Power Distribution Switch High Side, 33mΩ, 2.7 V min. 8-Pin, SOIC Texas Instruments High Side, USB Power Distribution 4 33mΩ 725 mW Surface Mount SOIC 8 3A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C - 2.7 V -40 °C
Texas Instruments TPS2042AD, Quad Power Distribution Switch High Side, 80mΩ, 2.7 V min. 8-Pin, SOIC Texas Instruments High Side, USB Power Distribution 4 80mΩ 725 mW Surface Mount SOIC 8 0.9A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C - 2.7 V 0 °C
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
gledate 1 - 7 od 7 rezultata