veleprodajna cijena
(bez PDV-a) |
detalji proizvoda | Proizvođač | Diode Configuration | Application | Number of Elements per Chip | Minimum Diode Capacitance | Maximum Reverse Voltage | Minimum Quality Factor | Minimum Tuning Ratio | Package Type | Pin Count | Tuning Ratio Test Condition | Dimensions | Height | Length | Maximum Operating Temperature | Width |
Dual Var. Capacitance Diode 20V SOT23
|
Infineon | Common Cathode | Tuner | 2 | 43pF | 18V | 200 | 2.05 | SOT-23 | 3 | 2 → 8V | 2.9 x 1.3 x 0.9mm | 0.9mm | 2.9mm | +125 °C | 1.3mm | |
NXP BB135,115 Varactor, 17.5pF min, 8.9:1 Tuning Ratio, 30V, 2-Pin SOD-323
|
NXP | Single | Tuner, VCO | 1 | 17.5pF | 30V | - | 8.9 | SOD-323 | 2 | 0.5 → 28V | 1.8 x 1.35 x 1.05mm | 1.05mm | 1.8mm | +125 °C | 1.35mm | |
NXP BB202,115 Varactor, 28.2pF min, 2.5:1 Tuning Ratio, 6V, 2-Pin SOD-523
|
NXP | Single | Tuner, VCO | 1 | 28.2pF | 6V | - | 2.5 | SOD-523 | 2 | 0.2 → 2.3V | 1.25 x 0.85 x 0.65mm | 0.65mm | 1.25mm | +85 °C | 0.85mm | |
Silicon Tuning Diode 30V SOD323
|
Infineon | Single | Tuner | 1 | 6pF | 30V | - | 10.2 | SOD-323 | 2 | 1 → 28V | 1.7 x 1.25 x 0.9mm | 0.9mm | 1.7mm | +150 °C | 1.25mm |