Video Decoder ICs

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of ADCs Standard Input Type ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
GS2961-IBE3, Video Decoder 1.2 V, 1.8 V, 3.3 V 100-Pin BGA Gennum - - - 1.2 V, 1.8 V, 3.3 V BGA 100 11 x 11 x 10.7mm 11mm 11mm 1.07mm +85 °C -20 °C
GS2970-IBE3, Video Decoder 1-channel 10bit- 3.3 V 100-Pin BGA Gennum 1 - 10bit 3.3 V BGA 100 11 x 1.71 x 11mm 11mm 1.71mm 11mm +85 °C -20 °C
TVP5146M2, Video Decoder CVBS, NTSC, PAL, SECAM, S-Video 4-channel 11bit- 3.3 V 80-Pin PQFP Texas Instruments 4 CVBS, NTSC, PAL, SECAM, S-Video 11bit 3.3 V PQFP 80 12.2 x 12.2 x 1.05mm 12.2mm 12.20mm 1.05mm +70 °C 0 °C
TVP5150AM1IPBS, Video Decoder IC NTSC, PAL, SECAM 1-channel 9bit- 1.65 → 1.95 V 32-Pin TQFP Texas Instruments 1 NTSC, PAL, SECAM 9bit 1.65 → 1.95 V TQFP 32 5.05 x 5.05 x 1.05mm 5.05mm 5.05mm 5.05mm +85 °C -40 °C
TVP5150AM1PBS, Video Decoder NTSC, PAL, SECAM 1-channel 9bit- 3.3 V 32-Pin TQFP Texas Instruments 1 NTSC, PAL, SECAM 9bit 3.3 V TQFP 32 5 x 5 x 1mm 5mm 5mm 1mm +70 °C 0 °C
TW2867-QLC1-CR, Video Decoder NTSC, PAL, SECAM 5-channel 10bit- 1.2 V, 3.3 V 128-Pin LQFP Intersil 5 NTSC, PAL, SECAM 10bit 1.2 V, 3.3 V LQFP 128 14 x 14 x 1.45mm 14mm 14mm 1.45mm - -
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
gledate 1 - 6 od 6 rezultata