Voltage Controlled Amplifiers

gledate 1 - 5 od 5 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions Length Height Width Minimum Operating Temperature
Dig Control Vari Gain Amp LMH6514SQE Texas Instruments Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm 4mm 0.8mm 4mm -40 °C
Texas Instruments LMH6503MT/NOPB, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin TSSOP Texas Instruments Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm 5mm 0.9mm 4.4mm -40 °C
Texas Instruments LMH6505MM, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin MSOP Texas Instruments Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount MSOP 8 - Rail to Rail +85 °C 3 x 3 x 0.86mm 3mm 0.86mm 3mm -40 °C
Texas Instruments LMH6518SQE/NOPB, Variable Gain Amplifier 45dB CMRR, Differential 3.3 V, 5 V 16-Pin WQFN Texas Instruments Single 3.3 V, 5 V - - - 1 - Surface Mount WQFN 16 45dB Differential +85 °C 4 x 4 x 0.8mm 4mm 0.8mm 4mm -40 °C
Wideband Variable Gain Amplifier VCA822 Texas Instruments Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm -40 °C
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
gledate 1 - 5 od 5 rezultata