Voltage Controlled Oscillators

gledate 1 - 8 od 8 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Output Frequency Frequency Stability Frequency Ageing Tuning Voltage Control Parameter Maximum Symmetry Mounting Type Package Type Pin Count Load Capacitance Output Level Dimensions Height Width Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Maxim MAX2750EUA+, VCO, 2400 → 2500 MHz, 8-Pin μMAX 3.1 x 3.1 x 0.95mm Maxim 2400 → 2500 MHz - - 0.4 → 2.4V Voltage - Surface Mount μMAX 8 220pF - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5.5 V 2.7 V +85 °C -40 °C
ON Semiconductor MC100EL1648DG, VCO, 1.1 GHz, 8-Pin SOIC 5 x 4 x 1.5mm ON Semiconductor 1.1 GHz - - - Voltage - Surface Mount SOIC 8 6pF ECL 5 x 4 x 1.5mm 1.5mm 4mm 5mm 5.5 V 4.2 V +85 °C -40 °C
ON Semiconductor NBVSPA019LNHTAG, Voltage Controlled Oscillator, 125 MHz, 6-Pin CLCC 7x5mm ON Semiconductor 125 MHz ±50ppm ±3 ppm/yr - Voltage 55% Surface Mount CLCC 6 - LVDS 7 x 5 x 1.9mm 1.9mm 5mm 7mm 3.3 V - +85 °C -40 °C
TCXO SMD 3.3V 16.384MHz 3.2x5mm
  • RS kat. broj 173-3012
  • robna marka IQD
  • Pro. broj LFPTXO000268
IQD - - - - - - - - - - - - - - - - - - -
TCXO SMD 3.3V 40.000MHz 3.2x5mm
  • RS kat. broj 173-3025
  • robna marka IQD
  • Pro. broj LFPTXO000315
IQD - - - - - - - - - - - - - - - - - - -
Texas Instruments SN74LS628NE4, VCO, 1.1 → 25 MHz, 14-Pin SOIC 19.3x6.35mm Texas Instruments 1.1 → 25 MHz - - 0 → 5V - 50% Surface Mount SOIC 14 45pF Squarewave 19.3 x 6.35 x 4.57mm 4.57mm 6.35mm 19.3mm 5.25 V 4.75 V +70 °C 0 °C
VC-TCXO SMD 3.3V 19.440MHz 5x7mm
  • RS kat. broj 173-2906
  • robna marka IQD
  • Pro. broj LFTVXO009906
IQD - - - - - - - - - - - - - - - - - - -
VC-TCXO SMD 3V 10.000 MHz 9.6x11.4mm Fox Electronics - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 8 od 8 rezultata