Voltage Supervisors

gledate 1 - 20 od 65 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Minimum Monitored Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
EXAR SP706EN-L/TR, Voltage Supervisor 4.5V max., WDT, Reset Input 8-Pin, SOIC
  • RS kat. broj 177-7094
  • robna marka EXAR
  • Pro. broj SP706EN-L/TR
EXAR Low Power Microprocessor 1 Yes Yes 4.5V 4.25V Surface Mount SOIC 8 4.9 x 3.9 x 1.65mm 1.65mm 4.9mm - 5.5 V - 3.9mm 1.1 V +85 °C -40 °C
EXAR SP706TCN-L/TR, Voltage Supervisor 3.15V max., WDT, Reset Input 8-Pin, SOIC
  • RS kat. broj 177-7093
  • robna marka EXAR
  • Pro. broj SP706TCN-L/TR
EXAR Low Power Microprocessor 1 Yes Yes 3.15V 3V Surface Mount SOIC 8 5 x 3.99 x 1.5mm 1.5mm 5mm - 5.5 V - 3.99mm 1 V +70 °C 0 °C
Linear Technology LTC1153CS8#PBF, Voltage Supervisor 3.2V max. 8-Pin, SOIC Linear Technology - - - - 3.2V 2V Surface Mount SOIC 8 5 x 3.99 x 1.5mm 1.5mm 5mm - 18 V - 3.99mm 4.5 V +70 °C 0 °C
Linear Technology LTC1326IS8#PBF, Triple Voltage Controller 4.762V max., Reset Input 8-Pin, SOIC Linear Technology Voltage Monitor 3 - Yes 4.762V 4.625V Surface Mount SOIC 8 5 x 3.99 x 1.5mm 1.5mm 5mm 5V 7 V 3.3V 3.99mm 1 V +85 °C -40 °C
Linear Technology LTC2905ITS8#TRMPBF, Dual Voltage Reference 4.75V max. 8-Pin, TSOT-23 Linear Technology Precision Dual Supply Monitor 2 - - 4.75V 4.35V Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm 5V 7 V 3.3V 1.75mm -0.3 V +85 °C -40 °C
Linear Technology LTC4365HTS8#TRMPBF, Voltage Controller 8-Pin, TSOT-23 Linear Technology Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection - - - - - Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm - 34 V - 1.75mm 2.5 V +125 °C -40 °C
Linear Technology LTC4365ITS8#TRMPBF, Triple Voltage Supervisor 8-Pin, TSOT-23 Linear Technology Overvoltage Protection, Reverse Supply Protection, Undervoltage Protection 3 - - - - Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm - 34 V - 1.75mm 2.5 V +85 °C -40 °C
Microchip MCP101T-485I/TT, Voltage Supervisor 4.85V max. 3-Pin, SOT-23 Microchip Power Supply Monitor, Power Supply Sequencer 1 - - 4.85V 4.6V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5V 5.5 V 3V 1.4mm 1 V +85 °C -40 °C
Microchip MCP102T-315E/LB, Voltage Supervisor 3.08V max. N 3-Pin, SC-70 Microchip Micropower 1 N - 3.08V - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 3.08V 5.5 V - 1.35mm 1 V +125 °C -40 °C
Microchip MCP103T-315E/TT, Voltage Supervisor 0.185V max. 3-Pin, SOT-23 Microchip Micropower 1 - - 0.185V 0.031V Surface Mount SOT-23 3 3.05 x 1.4 x 1.02mm 1.02mm 3.05mm 3.157V 5.5 V 3.003V 1.4mm 1 V +125 °C -40 °C
Microchip MCP111T-270E/LB, Voltage Supervisor 2.63V max. N 3-Pin, SC-70 Microchip Microcontroller & Microprocessor Power Monitor 1 N - 2.63V - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 2.696V 5.5 V 2.564V 1.35mm 1 V +125 °C -40 °C
New Japan Radio NJM2146BD, Voltage Supervisor 8-Pin, PDIP New Japan Radio - - - - - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm - - - 6.4mm - +85 °C -40 °C
ROHM BD4142HFV-TR, Voltage Detector 5-Pin, HVSOF
  • RS kat. broj 178-5740
  • robna marka ROHM
  • Pro. broj BD4142HFV-TR
ROHM Voltage Detector 1 - - - - Surface Mount HVSOF 5 1.6 x 1.2 x 0.58mm 0.58mm 1.6mm 509V 5.5 V 491V 1.2mm 3 V +100 °C -10 °C
ROHM BD4142HFV-TR, Voltage Detector 5-Pin, HVSOF
  • RS kat. broj 178-5571
  • robna marka ROHM
  • Pro. broj BD4142HFV-TR
ROHM Voltage Detector 1 - - - - Surface Mount HVSOF 5 1.6 x 1.2 x 0.58mm 0.58mm 1.6mm 509V 5.5 V 491V 1.2mm 3 V +100 °C -10 °C
ROHM BD45275G-TR, Voltage Detector, Reset Input 5-Pin, SSOP
  • RS kat. broj 178-5844
  • robna marka ROHM
  • Pro. broj BD45275G-TR
ROHM Voltage Detector 1 - Yes - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 4.8V 10 V 2.3V 1.6mm -0.3 V +105 °C -40 °C
ROHM BD45275G-TR, Voltage Detector, Reset Input 5-Pin, SSOP
  • RS kat. broj 178-5577
  • robna marka ROHM
  • Pro. broj BD45275G-TR
ROHM Voltage Detector 1 - Yes - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 4.8V 10 V 2.3V 1.6mm -0.3 V +105 °C -40 °C
ROHM BD48K23G-TL, Voltage Detector, Maximum of 2.3 V 3-Pin, SSOP
  • RS kat. broj 178-5578
  • robna marka ROHM
  • Pro. broj BD48K23G-TL
ROHM Voltage Detector 1 - - - - Surface Mount SSOP 3 2.92 x 1.6 x 1.1mm 1.1mm 2.92mm 6V 10 V 6V 1.6mm -0.3 V +105 °C -40 °C
ROHM BD48K24G-TL, Voltage Detector, Maximum of 2.4 V 3-Pin, SSOP
  • RS kat. broj 178-5579
  • robna marka ROHM
  • Pro. broj BD48K24G-TL
ROHM Voltage Detector 1 - - - - Surface Mount SSOP 3 2.92 x 1.6 x 1.1mm 1.1mm 2.92mm 6V 10 V 6V 1.6mm -0.3 V +105 °C -40 °C
ROHM BD48K25G-TL, Voltage Detector, Maximum of 2.5 V 3-Pin, SSOP
  • RS kat. broj 178-5580
  • robna marka ROHM
  • Pro. broj BD48K25G-TL
ROHM Voltage Detector 1 - - - - Surface Mount SSOP 3 2.92 x 1.6 x 1.1mm 1.1mm 2.92mm 6V 10 V 6V 1.6mm -0.3 V +105 °C -40 °C
ROHM BD48K26G-TL, Voltage Detector, Maximum of 2.6 V 3-Pin, SSOP
  • RS kat. broj 178-5581
  • robna marka ROHM
  • Pro. broj BD48K26G-TL
ROHM Voltage Detector 1 - - - - Surface Mount SSOP 3 2.92 x 1.6 x 1.1mm 1.1mm 2.92mm 6V 10 V 6V 1.6mm -0.3 V +105 °C -40 °C
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
gledate 1 - 20 od 65 rezultata