Bosch Libele-laserske

gledate 1 - 11 od 11 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Levelling Accuracy novo u ponudi Working Environment Laser Class Laser Wavelength Laser Colour Battery Type Battery Life Power Source Dimensions Weight Line Accuracy Height Model Number p Length Width Maximum Operating Temperature Minimum Operating Temperature
Bosch GLL 3-80 Laser Alignment Tool, 540Nm Laser wavelength, Indoor Bosch ±0.2mm/m - Indoor Class 2 540nm Green 12 V Li-Ion, Alkaline 3-Line Mode:6 (Li-Ion), 4 (4 x AA) h Battery 149 x 84 x 142mm 900g - 142mm GLL 3-80 149mm 84mm +40°C -10°C
Bosch 0601066E02 Laser Alignment Tool, Indoor, Outdoor Bosch ±0.3 mm/m, ±0.7 (Plumb Point) mm/m - Indoor, Outdoor Class 2 - Red AA 12 (Line & Point Mode) h, 16 (Line Mode) h, 22 (Point Mode) h, 6 (Cross Line & Point Mode) h, 8 (Cross Line Mode) h Battery 81 x 132 x 163mm 330g - 163mm 0601066E02 81mm 132mm +50°C -10°C
Bosch GCL 2-50 CG Laser Alignment Tool, 650Nm Laser wavelength, Indoor
  • RS kat. broj 144-6659
  • robna marka Bosch
  • Pro. broj 0.601.066.H70
Bosch ±0.3 mm/m, ±0.7 mm/m - Indoor Class 2 650nm Green 12 V Li-Ion, Alkaline Cross-Line and Point Operation:10 (Li-Ion), 4 (4 x AA) h, Cross-Line Operation:13 (Li-Ion), 6 (4 x AA) h, Line Operation:15 (Li-Ion), 12 (4 x AA) h, Point Operation:60 (Li-Ion), 32 (4 x AA) h Battery 136 x 55 x 122mm 600g - 122mm GCL 2-50 CG 136mm 55mm +50°C -10°C
Bosch GPL 5 Laser Level, 635Nm Laser wavelength, Indoor Bosch ±0.3mm/m - Indoor Class 2 635nm Red AA 24 h Battery 104 x 40 x 80mm 250g - 80mm GPL 5 104mm 40mm +50°C -10°C
Bosch 601076600 Digital Angle Measure, Indoor, Outdoor Bosch ±0.05 (Vials) °, ±0.1 (Angle) ° - Indoor, Outdoor - - - AA 80 h Battery 447 x 52 x 60mm 1.2kg ±0.05 (Vials) °, ±0.1 (Angle) ° 60mm 601076600 447mm 52mm +50°C -10°C
Bosch GPL 3 Laser Level, 635Nm Laser wavelength, Indoor Bosch ±0.3mm/m - Indoor Class 2 635nm Red AA 24 h Battery 104 x 40 x 80mm 250g - 80mm GPL 3 104mm 40mm +50°C -10°C
Bosch GTL 3 Laser Level, 635Nm Laser wavelength, Indoor Bosch ±0.2mm/m - Indoor Class 2 635nm Red AA 18 h Battery 6.125 x 4 x 3.875in 499g - 3.875in GTL 3 6.125in 4in +50°C -10°C
Bosch 0601066G00 Laser Alignment Tool, Indoor, Outdoor Bosch ±0.3 mm/m, ±0.7 (Plumb Point) mm/m - Indoor, Outdoor Class 2 - Red 12 V Li-Ion, Alkaline - Battery - 600g - 122mm 0601066G00 - 136mm +50°C -10°C
Bosch GLL 2-80 P Laser Level, 640Nm Laser wavelength, Indoor & Outdoor 80m
  • RS kat. broj 692-7178
  • robna marka Bosch
  • Pro. broj GLL2-80P+BM1 Plus
Bosch ±0.2mm/m - Indoor & Outdoor Class 2 640nm Red AA - Battery 159 x 54 x 141mm 680g - 141mm GLL 2-80 P 159mm 54mm +113°F +14°F
GCL 2-50 C laser + RM2 rotating mount
  • RS kat. broj 144-6658
  • robna marka Bosch
  • Pro. broj 0.601.066.G70
Bosch - - - - - - - - - - - - - - - - -
Bosch 0601066J00 Laser Alignment Tool, Indoor, Outdoor Bosch ±0.3 mm/m, ±0.7 (Plumb Point) mm/m - Indoor, Outdoor Class 2 - Red AA - Battery - 490g - 162mm 0601066J00 - 130mm +50°C -10°C
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
gledate 1 - 11 od 11 rezultata