Bosch Sklopke-tlačne i vakuumske

gledate 1 - 3 od 3 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Operating Pressure Pressure Type Suitable Media Connection Voltage Rating Connection Thread Size Manufacturer Series Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating Pressure Setting Range LED Indicator
Bosch Rexroth Pressure Switch, G 1/4 500 bar Bosch Rexroth 500 bar Positive Pressure Oil G 1/4 250V ac/dc 1/4 in HED8 G -30°C +80°C IP65 8 → 350bar -
Bosch Rexroth Pressure Switch, G 1/4 350 bar Bosch Rexroth 350 bar Positive Pressure Oil G 1/4 250V ac/dc 1/4 in HED8 G -30°C +80°C IP65 4 → 100bar -
Bosch Rexroth Pressure Switch, G 1/4 200 bar Bosch Rexroth 200 bar Positive Pressure Oil G 1/4 250V ac/dc 1/4 in HED8 G -30°C +80°C IP65 - No
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
gledate 1 - 3 od 3 rezultata