Crouzet DC Geared Motors

gledate 1 - 20 od 145 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio Series Standards Met Shaft Angle
Crouzet, 12 V dc, 120 Ncm DC Geared Motor, Output Speed 100 rpm Crouzet 100 rpm 12 V dc 120 Ncm - 6mm 17 W Spur 85mm 64.1mm 126mm 85 x 64.1 x 126 mm - Iron Core - - - -
Crouzet, 24 V dc, 0.5 Nm, Brushed DC Geared Motor, Output Speed 45 rpm Crouzet 45 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core - - - -
Crouzet, 24 V dc, 2 Nm, Brushed DC Geared Motor, Output Speed 13 rpm Crouzet 13 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core - - - -
Crouzet, 24 V dc, 2 Nm, Brushed DC Geared Motor, Output Speed 54 rpm Crouzet 54 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core - - - -
Crouzet, 24 V dc, 0.5 Nm, Brushed DC Geared Motor, Output Speed 430 rpm Crouzet 430 rpm 24 V dc 0.5 Nm Brushed 4mm 3 W Ovoid 61.3mm 54.2mm 65.9mm 61.3 x 54.2 x 65.9 mm - Iron Core - - - -
Crouzet, 24 V dc, 2 Nm, Brushed DC Geared Motor, Output Speed 108 rpm Crouzet 108 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core - - - -
Crouzet, 24 → 240 V ac, 0.5 Nm DC Geared Motor, Output Speed 720 rpm Crouzet 720 rpm 24 → 240 V ac 0.5 Nm - 4mm 3.5 W Ovoid 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm - Permanent Magnet 100:1 82330 CE, cULus Straight
Crouzet, 24 V dc, 5 Nm, Brushed DC Geared Motor, Output Speed 73 rpm Crouzet 73 rpm 24 V dc 5 Nm Brushed 8mm 27 W Spur 65.1mm 65.1mm 142.5mm 65.1 x 65.1 x 142.5 mm 1.9 A Iron Core - - - -
Crouzet, 12 V dc, 2 Nm, Brushed DC Geared Motor, Output Speed 2.9 rpm Crouzet 2.9 rpm 12 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core - - - -
Crouzet, 24 V dc, 5 Nm, Brushed DC Geared Motor, Output Speed 62 rpm Crouzet 62 rpm 24 V dc 5 Nm Brushed 8mm 15.6 W Spur 65mm 65mm 121mm 65 x 65 x 121 mm - Iron Core - - - -
Crouzet, 24 V dc, 5 Nm, Brushless DC Geared Motor, Output Speed 504 rpm Crouzet 504 rpm 24 V dc 5 Nm Brushless 8mm 24 W - 65.1mm 65.1mm 118mm 65.1 x 65.1 x 118 mm - - - - - -
Crouzet, 24 V dc, 5 Nm, Brushed DC Geared Motor, Output Speed 147 rpm Crouzet 147 rpm 24 V dc 5 Nm Brushed 8mm 27 W Spur 65.1mm 65.1mm 142.5mm 65.1 x 65.1 x 142.5 mm 1.9 A Iron Core - - - -
Crouzet, 24 V dc, 2 Nm, Brushed DC Geared Motor, Output Speed 27 rpm Crouzet 27 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core - - - -
Crouzet, 24 V dc, 5 Nm, Brushed DC Geared Motor, Output Speed 5.2 rpm Crouzet 5.2 rpm 24 V dc 5 Nm Brushed 8mm 15.6 W Spur 65mm 65mm 121mm 65 x 65 x 121 mm - Iron Core - - - -
Crouzet, 12 V dc, 0.5 Nm, Brushed DC Geared Motor, Output Speed 4.6 rpm Crouzet 4.6 rpm 12 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core - - - -
Crouzet, 24 V dc, 0.5 Nm, Brushed DC Geared Motor, Output Speed 22 rpm Crouzet 22 rpm 24 V dc 0.5 Nm Brushed 4mm 3 W Ovoid 61.3mm 54.2mm 65.9mm 61.3 x 54.2 x 65.9 mm - Iron Core - - - -
Crouzet, 24 V dc, 0.5 Nm, Brushed DC Geared Motor, Output Speed 54 rpm Crouzet 54 rpm 24 V dc 0.5 Nm Brushed 4mm 3 W Ovoid 61.3mm 54.2mm 65.9mm 61.3 x 54.2 x 65.9 mm - Iron Core - - - -
Crouzet, 24 V ac, 10 to 110 mNm DC Geared Motor, Output Speed 250 to 600 rpm Crouzet 250 → 600 rpm 24 V ac 10 → 110 mNm - - 0.3 → 3 W Parallel Shaft - - - - - - - 82520 CE, cULus Recognised, UL -
Crouzet, 24 → 240 V ac, 0.5 Nm DC Geared Motor, Output Speed 720 rpm Crouzet 720 rpm 24 → 240 V ac 0.5 Nm - 4mm 3.5 W Ovoid 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm - Permanent Magnet 300:1 82330 CE, cULus Straight
Crouzet, 24 → 240 V ac, 8 Nm DC Geared Motor, Output Speed 720 rpm Crouzet 720 rpm 24 → 240 V ac 8 Nm - - 0.4 W Ovoid - 47 (Dia.)mm - - - - - 82330 CE, cULus Straight
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
gledate 1 - 20 od 145 rezultata