Crouzet DC Motors

gledate 1 - 20 od 24 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Series Core Construction
Crouzet Brushless DC Motor, 80 W, 24 V dc, 240 mNm, 3250 rpm, 8mm Shaft Diameter Crouzet 24 V dc Brushless 80 W 3250 rpm 8mm 240 mNm 111.7mm 57mm 57mm 111.7 x 57 x 57 mm 4.8 A - -
Crouzet Brushless DC Motor, 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V, 10 to 36 V, 1000 mNm Crouzet 10 to 36 V Brushless 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V 1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V 8mm 1000 mNm 57.2mm 137mm 57.2mm 57.2 x 137 x 57.2 mm 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V 80280 TNi21 -
Crouzet Brushed DC Motor, 16 W, 24 V dc, 75 mNm, 3100 rpm Crouzet 24 V dc Brushed 16 W 3100 rpm - 75 mNm - - - - - - Iron Core
Crouzet Brushed DC Motor, 22 W, 24 V dc, 70 mNm, 3070 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushed 22 W 3070 rpm 6mm 70 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.71 A - Iron Core
Crouzet Brushless DC Motor, 35 W, 24 V dc, 85 mNm, 3410 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushless 35 W 3410 rpm 6mm 85 mNm 73.2mm 57mm 57mm 73.2 x 57 x 57 mm 2.5 A - -
Crouzet Brushed DC Motor, 15.6 W, 24 V dc, 75 mNm, 2000 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushed 15.6 W 2000 rpm 6mm 75 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.1 A - Iron Core
Crouzet Brushed DC Motor, 20 W, 24 V dc, 50 mNm, 2920 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushed 20 W 2920 rpm 6mm 50 mNm 98.4mm - - 42 (Dia.) x 98.4 mm 3.3 A - Permanent Magnet
Crouzet Brushless DC Motor, 30 W, 24 V dc, 140 mNm, 2200 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushless 30 W 2200 rpm 6mm 140 mNm 73.2mm 57mm 57mm 73.2 x 57 x 57 mm 1.9 A - -
Crouzet Brushed DC Motor, 36 W, 24 V dc, 75 mNm, 3100 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushed 36 W 3100 rpm 6mm 75 mNm 113.5mm - - 42 (Dia.) x 113.5 mm 6.1 A - Permanent Magnet
Crouzet Brushed DC Motor, 16 W, 12 V dc, 75 Ncm, 3370 rpm Crouzet 12 V dc Brushed 16 W 3370 rpm - 75 Ncm - - - - - - Iron Core
Crouzet Brushed DC Motor, 33.5 W, 24 V dc, 100 mNm, 3200 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushed 33.5 W 3200 rpm 6mm 100 mNm 112.6mm - - 42.21 (Dia.) x 112.6 mm 2.15 A - Iron Core
Crouzet Brushless DC Motor, 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V, 10 to 36 V, 1000 mNm Crouzet 10 to 36 V Brushless 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V 1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V 8mm 1000 mNm 57.2mm 137mm 57.2mm 57.2 x 137 x 57.2 mm 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V 80280 TNi21 -
Crouzet Brushless DC Motor, 80 W, 24 V dc, 0.2 Nm, 3250 rpm, 8mm Shaft Diameter Crouzet 24 V dc Brushless 80 W 3250 rpm 8mm 0.2 Nm 142.5mm 57mm 57mm 142.5 x 57 x 57 mm 6 A - -
Crouzet Brushed DC Motor, 16 W, 48 V dc, 75 Ncm, 3040 rpm, 6mm Shaft Diameter Crouzet 48 V dc Brushed 16 W 3040 rpm 6mm 75 Ncm 84.8mm 50mm 50mm 84.8 x 50 x 50 mm - - Iron Core
Crouzet Brushed DC Motor, 102 W, 24 V dc, 180 mNm, 3000 rpm, 8mm Shaft Diameter Crouzet 24 V dc Brushed 102 W 3000 rpm 8mm 180 mNm 130.5mm - - 63 (Dia.) x 130.5 mm 17.2 A - Permanent Magnet
Crouzet Brushed DC Motor, 15.7 W, 12 V dc, 75 mNm, 2000 rpm, 6mm Shaft Diameter Crouzet 12 V dc Brushed 15.7 W 2000 rpm 6mm 75 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 2.5 A - Iron Core
Crouzet Brushed DC Motor, 209 W, 24 V dc, 290 mNm, 3430 rpm, 8mm Shaft Diameter Crouzet 24 V dc Brushed 209 W 3430 rpm 8mm 290 mNm 155mm - - 63 (Dia.) x 155 mm 35.3 A - Permanent Magnet
Crouzet Brushed DC Motor, 3.9 W, 24 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter Crouzet 24 V dc Brushed 3.9 W 3700 rpm 2mm 7.7 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 260 mA - Iron Core
Crouzet Brushed DC Motor, 32.5 W, 12 V dc, 100 mNm, 3100 rpm, 6mm Shaft Diameter Crouzet 12 V dc Brushed 32.5 W 3100 rpm 6mm 100 mNm 112.6mm - - 42.21 (Dia.) x 112.6 mm 4.25 A - Iron Core
Crouzet Brushed DC Motor, 51 W, 24 V dc, 110 mNm, 3000 rpm, 6mm Shaft Diameter Crouzet 24 V dc Brushed 51 W 3000 rpm 6mm 110 mNm 139.6mm - - 42 (Dia.) x 139.6 mm 8.4 A - Permanent Magnet
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
gledate 1 - 20 od 24 rezultata