Crouzet Limit Switches

gledate 1 - 20 od 35 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Minimum Operating Temperature Maximum Operating Temperature
Limit Switch Lever Plastic, NO/NC, 250V Crouzet Lever SP NO/NC - 17.5 A Plastic 250V - Screw - - 29.4mm 43mm 29.4 x 43 x 17.5 mm 17.5mm 5 x 10⁶ cycles -40°C +125°C
IP66, IP67 Snap Action Limit Switch Plunger Metal, NO/NC, 240V Crouzet Plunger - NO/NC IP66, IP67 6 A Metal 240V 125V Cable Snap Action - 74.8mm 30mm 74.8 x 30 x 16 mm 16mm - -25°C +70°C
IP56 Limit Switch Plunger, NO/NC, 250V Crouzet Plunger SP NO/NC IP56 5 A - 250V - Cable - Wire Lead 36mm 49mm 36 x 49 x 24.5 mm 24.5mm 1000000 cycles -5°C +70°C
IP66, IP67 Snap Action Limit Switch Lever Metal, NO/NC, 240V Crouzet Lever - NO/NC IP66, IP67 6 A Metal 240V 125V Cable Snap Action - 76.6mm 30mm 76.6 x 30 x 31.5 mm 31.5mm - -25°C +70°C
L/Sw 83732 Roller plunger M16 0.5M lead Crouzet Plunger SP NO/NC IP56 5 A - 250V - Cable - Wire Lead 49.5mm 49mm 49.5 x 49 x 22 mm 22mm 1000000 cycles -5°C +70°C
Limit Switch Plunger Polyamide, NO/NC, 250V Crouzet Plunger SPDT NO/NC - 17.5 A Polyamide 250V - - - Quick Connect 19mm 32mm 19 x 32 x 13.6 mm 13.6mm 10⁷ cycles -40°C +85°C
IP67 Limit Switch Plunger, NO/NC, 250V Crouzet Plunger SP NO/NC IP67 8 A - 250V - Cable - Wire Lead 53.9mm 31mm 53.9 x 31 x 25 mm 25mm 10⁵ cycles -20°C +80°C
IP66, IP67 Limit Switch Plunger Thermoplastic, NO/NC, 250V Crouzet Plunger SP NO/NC IP66, IP67 5 A Thermoplastic 250V 24V - - - 70mm 25mm 70 x 25 x 25 mm 25mm 10⁷ cycles -40°C +85°C
IP66, IP67 Snap Action Limit Switch Plunger Metal, NO/NC, 240V Crouzet Plunger - NO/NC IP66, IP67 6 A Metal 240V 125V Cable Snap Action - 69.9mm 30mm 69.9 x 30 x 16 mm 16mm - -25°C +70°C
M/Sw 83118.0 SPCO Screw-conn 52M lever Crouzet Plunger SP NO/NC - - - - - Screw - - - - - - - - -
M/Sw 83118.0 SPCO 52N lever Crouzet Lever SP NO/NC - - - - - - - - - - - - - - -
IP66, IP67 Snap Action Limit Switch Plunger Metal, NO/NC, 240V Crouzet Plunger - NO/NC IP66, IP67 6 A Metal 240V 125V Cable Snap Action - 69.9mm 30mm 69.9 x 30 x 16 mm 16mm - -25°C +70°C
Limit Switch Plunger Polyamide, NO/NC, 250V Crouzet Plunger SP NO/NC - 10 A Polyamide 250V - Solder Pin - - 13.15mm - 13.15 x 8 mm - 2 x 10⁶ cycles -55°C +100°C
Limit Switch Plunger Polyamide, NO/NC, 250V Crouzet Plunger SPDT NO/NC - 17.5 A Polyamide 250V - - - Solder Tag 19mm 32mm 19 x 32 x 13.6 mm 13.6mm 10⁷ cycles -20°C +85°C
IP67 Limit Switch Plunger, NO/NC, 250V Crouzet Plunger SP NO/NC IP67 8 A - 250V - Cable - Wire Lead 46.1mm 31mm 46.1 x 31 x 14 mm 14mm 10⁵ cycles -20°C +80°C
IP66 Limit Switch Plunger, NO/NC, 250V Crouzet Plunger SP NO/NC IP66 5 A - 250V - Cable - Wire Lead 49.5mm 49mm 49.5 x 49 x 22 mm 22mm 1000000 cycles -5°C +70°C
IP66, IP67 Snap Action Limit Switch Plunger Metal, NO/NC, 30V Crouzet Plunger - NO/NC IP66, IP67 100 mA Metal 30V 30V Cable Snap Action - 49mm 30mm 49 x 30 x 16 mm 16mm 10000000 cycles -25°C +70°C
M/Sw 83139.0 Std SPDB 0.5M leads std Crouzet Lever SPDT NO/NC - 6 A PET 250V - - - Wire Lead 30.7mm 24mm 30.7 x 24 x 9 mm 9mm 10⁷ cycles -20°C +85°C
M/Sw 83151.0 Herm 150c SPCO Solder Crouzet Plunger SP NO/NC - - - - - - - Solder Tag - - - - 200000 cycles - -
IP66, IP67 Snap Action Limit Switch Lever Metal, NO/NC, 30V Crouzet Lever - NO/NC IP66, IP67 100 mA Metal 30V 30V Cable Snap Action - 85.6mm 30mm 85.6 x 30 x 31.5 mm 31.5mm 10000000 cycles -25°C +70°C
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
gledate 1 - 20 od 35 rezultata