Crouzet Logic Modules

gledate 1 - 20 od 42 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Mounting Type Width Display Included Length Depth Dimensions For Use With Termination Type Program Capacity Programming Language Used Programming Interface Number of Communication Ports Module Type Output Current Minimum Operating Temperature Maximum Operating Temperature
Crouzet Millenium 3 Logic Module, 24 V dc, 8 x Input, 4 x Output With Display Crouzet Millenium 3 24 V dc Relay 4 Analogue, Digital 8 Serial, USB DIN Rail - Yes - - - - Screw - FBD, Ladder Logic, SFC - 2 Logic Control Module 8 -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V dc, 8 x Input, 4 x Output With Display Crouzet Millenium 3 24 V dc Transistor 4 Analogue, Digital 8 Serial, USB DIN Rail - Yes - - - - Screw - FBD, Ladder Logic, SFC - 2 Logic Control Module 500 mA -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V dc, 12 x Input, 8 x Output With Display Crouzet Millenium 3 24 V dc Relay 8 Analogue, Digital 12 Serial, USB DIN Rail - Yes - - - - Screw - FBD, Ladder Logic, SFC - 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Expansion Module, 24 V dc, 8 x Input, 6 x Output Without Display Crouzet Millenium 3 24 V dc Relay 6 Digital 8 Serial, USB DIN Rail 72mm No 107.6mm 70mm 107.6 x 72 x 70 mm Millenium 3 Series Screw - - - 2 I/O Extension 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 230 V ac, 8 x Input, 4 x Output Without Display Crouzet Millenium 3 230 V ac Relay 4 Digital 8 Serial, USB DIN Rail 71.2mm No 100mm 67.5mm 100 x 71.2 x 67.5 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V ac, 8 x Input, 4 x Output Without Display Crouzet Millenium 3 24 V ac Relay 4 Digital 8 Serial, USB DIN Rail 71.2mm No 100mm 67.5mm 100 x 71.2 x 67.5 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Expansion Module, 24 V dc, 6 x Input, 4 x Output Without Display Crouzet Millenium 3 24 V dc Relay 4 Digital 6 Serial, USB DIN Rail 72mm No 107.6mm 70mm 107.6 x 72 x 70 mm Millenium 3 Series Screw - - - 2 I/O Extension 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V ac, 8 x Input, 4 x Output With Display Crouzet Millenium 3 24 V ac Relay 4 Digital 8 Serial, USB DIN Rail 71.2mm Yes 100mm 68mm 100 x 71.2 x 68 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Expansion Module, 24 V dc, 2 x Input, 2 x Output Without Display Crouzet Millenium 3 24 V dc Analogue 2 Analogue, PT100 2 Serial, USB DIN Rail 35.5mm No 107.6mm 70mm 107.6 x 35.5 x 70 mm Millenium 3 Series Screw - - - 2 I/O Extension - -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V ac, 16 x Input, 10 x Output With Display Crouzet Millenium 3 24 V ac Relay 10 Digital 16 Serial, USB DIN Rail 71.2mm Yes 100mm 68mm 100 x 71.2 x 68 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module Starter Kit, 24 V dc, 8 x Input, 4 x Output With Display Crouzet Millenium 3 24 V dc Relay 4 Analogue, Digital 8 Serial, USB DIN Rail - Yes - - - - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V dc, 12 x Input, 8 x Output With Display Crouzet Millenium 3 24 V dc Transistor 8 Analogue, Digital 12 Serial, USB DIN Rail - Yes - - - - Screw - FBD, Ladder Logic, SFC - 2 Logic Control Module 500 mA -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V dc, 6 x Input, 4 x Output With Display Crouzet Millenium 3 24 V dc Transistor 4 Analogue, Digital 6 Serial, USB DIN Rail 71.2mm Yes 100mm 68mm 100 x 71.2 x 68 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 500 mA -20°C +55°C
Crouzet Millenium 3 Logic Module, 12 V dc, 8 x Input, 4 x Output With Display Crouzet Millenium 3 12 V dc Relay 4 Analogue, Digital 8 Serial, USB DIN Rail - Yes - - - - Screw - FBD, Ladder Logic, SFC - 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 230 V ac, 12 x Input, 8 x Output With Display Crouzet Millenium 3 230 V ac Relay 8 Digital 12 Serial, USB DIN Rail 71.2mm Yes 100mm 68mm 100 x 71.2 x 68 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 230 V ac, 8 x Input, 4 x Output With Display Crouzet Millenium 3 230 V ac Relay 4 Digital 8 Serial, USB DIN Rail 71.2mm Yes 100mm 68mm 100 x 71.2 x 68 mm - Screw 368 bits Ladder Logic Front Panel 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V dc, 6 x Input, 4 x Output With Display Crouzet Millenium 3 24 V dc Relay 4 Analogue, Digital 6 Serial, USB DIN Rail - Yes - - - - Screw - FBD, Ladder Logic, SFC - 2 Logic Control Module 8 A -20°C +55°C
Crouzet Millenium 3 Logic Module, 24 V dc, 8 x Input, 4 x Output Without Display Crouzet Millenium 3 24 V dc Relay 4 Analogue, Digital 8 Serial, USB DIN Rail 107.6mm No 71.2mm 57.5mm 71.2 x 107.6 x 57.5 mm - Screw 120 (Ladder) lines, 350 (FBD) blocks FBD, Ladder Logic, SFC Computer, Operating Panel 2 Logic Control Module 8 -20°C +55°C
Crouzet Millenium 3 Expansion Module, 100 → 240 V ac, 8 x Input, 6 x Output Without Display Crouzet Millenium 3 100 → 240 V ac Relay 6 Digital 8 Serial, USB DIN Rail 72mm No 107.6mm 70mm 107.6 x 72 x 70 mm Millenium 3 Series Screw - - - 2 I/O Extension 8 A -20°C +55°C
Crouzet Millenium 3 Expansion Module, 24 V dc, 6 x Input, 4 x Output Without Display Crouzet Millenium 3 24 V dc Relay 4 Digital 6 Serial, USB DIN Rail 72mm No 107.6mm 70mm 107.6 x 72 x 70 mm Millenium 3 Series Screw - - - 2 I/O Extension 8 A -20°C +55°C
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
gledate 1 - 20 od 42 rezultata