Crouzet Microswitches

gledate 1 - 20 od 24 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
M/Sw 83137 SPCO quick-conn Wire act Crouzet Lever Quick Connect - - - - -20°C +125°C - - - - - -
NO/NC Plunger Microswitch, 20 A @ 250 V ac Crouzet Plunger Tab 20 A @ 250 V ac NO/NC IP40 0.8 N -20°C +125°C V3 Housing Silver Nickel Polyamide 2 x 10^7Operations 0.2N -20 → +125°C
NO/NC Plunger Microswitch, 20 A @ 250 V ac Crouzet Plunger Solder 20 A @ 250 V ac NO/NC IP40 0.8 N -20°C +125°C V3 Housing Silver Nickel Polyamide 2 x 10^7Operations 0.2N -20 → +125°C
SPDT-NO/NC Button Microswitch, 6 A @ 250 V ac Crouzet Button Solder 6 A @ 250 V ac SPDT-NO/NC IP67 2.5 N -40°C +125°C - Gold Plated Silver Cadmium Oxide; Gold Plated Silver Tin Oxide - 2000000Operations 0.8N -40 → +125°C
SPDT Plunger Microswitch, 100 mA @ 250 V ac Crouzet Plunger Solder 100 mA @ 250 V ac SPDT - 0.6 N -20°C +125°C V4 Housing Silver Nickel PET 3 x 10^7Operations 0.1N -20 → +125°C
SPDT-NO/NC Lever Microswitch, 5 A @ 250 V ac Crouzet Lever Tab 5 A @ 250 V ac SPDT-NO/NC - 0.12 N -20°C +125°C - Silver - 10000000Operations - -20 → +125°C
NO/NC Button Microswitch, 5 A @ 250 V ac Crouzet Button - 5 A @ 250 V ac NO/NC - 0.6 N -20°C +125°C V4 Housing Silver Nickel PET 3 x 10^7Operations 0.1N -20 → +125°C
SPDT-NO/NC Button Microswitch, 16 A @ 250 V ac Crouzet Button Tab 16 A @ 250 V ac SPDT-NO/NC IP40 3 N -20°C +125°C - Silver Nickel Polyamide 10000000Operations 1N -20 → +125°C
SPDT Lever Microswitch, 10 A @ 250 V ac Crouzet Lever Tab 10 A @ 250 V ac SPDT - 2 N -20°C +125°C - Nickel Silver Polyamide 10^7Operations 0.6N -20 → +125°C
SPDT-NO/NC Plunger Microswitch, 8 A @ 250 V ac Crouzet Plunger Pre-wired 8 A @ 250 V ac SPDT-NO/NC IP67 4.5 N -20°C +85°C - Silver Nickel - 5000000Operations 1N -20 → +85°C
SPDT Roller Lever Microswitch, 16 A @ 250 V ac Crouzet Roller Lever Tab 16 A @ 250 V ac SPDT - 4 N -20°C +125°C - Nickel Silver Polyamide 10^7Operations 1.5N -20 → +125°C
NO/NC Plunger Microswitch, 5 A @ 250 V ac Crouzet Plunger Solder 5 A @ 250 V ac NO/NC - 0.6 N -20°C +125°C - Silver Nickel PET 3 x 10^7Operations 0.1N -20 → +125°C
SPDT-NO/NC Button Microswitch, 6 A @ 250 V ac Crouzet Button Solder 6 A @ 250 V ac SPDT-NO/NC IP67 2.5 N -40°C +125°C - Gold Plated Silver Cadmium Oxide; Gold Plated Silver Tin Oxide - 2000000Operations 0.8N -40 → +125°C
SP-NC Plunger Microswitch, 6 A @ 250 V ac Crouzet Plunger Tab 6 A @ 250 V ac SP-NC - 4 N -40°C +85°C - Nickel Silver Polyamide 10^7Operations 1.5N -40 → +85°C
SPDT Lever Microswitch, 16 A @ 250 V ac Crouzet Lever Tab 16 A @ 250 V ac SPDT - 4 N -20°C +125°C - Nickel Silver Polyamide 10^7Operations 1.5N -20 → +125°C
DPST Microswitch, 6 A @ 250 V ac Crouzet - - 6 A @ 250 V ac DPST - - 0°C +85°C - - - - - 0 → +85°C
SPDT-NO/NC Button Microswitch, 6 A @ 250 V ac Crouzet Button Solder 6 A @ 250 V ac SPDT-NO/NC IP67 2.5 N -40°C +125°C - Gold Plated Silver Cadmium Oxide; Gold Plated Silver Tin Oxide - 2000000Operations 0.8N -40 → +125°C
NO/NC Plunger Microswitch, 5 A @ 250 V ac Crouzet Plunger Solder 5 A @ 250 V ac NO/NC - 0.6 N -20°C +125°C - Silver Nickel PET 3 x 10^7Operations 0.1N -20 → +125°C
SP-NC Standard Microswitch, 5 A @ 250 V ac Crouzet Standard - 5 A @ 250 V ac SP-NC IP66 7.5 N 0°C +85°C - Silver Nitrile 2 x 10^6Operations 1.5N 0 → +85°C
NO/NC Lever Microswitch, 5 A @ 250 V ac Crouzet Lever - 5 A @ 250 V ac NO/NC - 0.6 N -20°C +125°C V4 Housing Gold Plated Silver Nickel PET 3 x 10^7Operations 0.1N -20 → +125°C
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
gledate 1 - 20 od 24 rezultata