Crouzet Monitoring Relays

gledate 1 - 20 od 43 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Frequency Sensing Range Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Voltage Sensed Minimum Voltage Sensed Current Range Length Height Width Operating Temperature Range Maximum Frequency Sensed Minimum Frequency Sensed Frequency Sensitivity
Crouzet Current Monitoring Relay with SPDT Contacts, 1 Phase, 230 V ac Crouzet Current 230 V ac SPDT - 1 - Overcurrent, Undercurrent 0.1mA 10A - 0.1 → 3 s - - +60°C -20°C 100 x 22.5 x 99.3 mm - - 0.1 mA → 10 A 100mm 99.3mm 22.5mm -20 → +60 °C - - -
Crouzet Current Monitoring Relay with SP-NO/NC Contacts, 24 → 240 V ac/dc Crouzet Current 24 → 240 V ac/dc SP-NO/NC - - - Overcurrent, Undercurrent 2A 20A - 500 ms - - +50°C -20°C 97 x 17.5 x 90 mm - - 2 → 20 A 97mm 90mm 17.5mm -20 → +50 °C - - -
Crouzet Level Control Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc Crouzet Level Control 24 → 240 V ac/dc SPDT - - - - - - - 0.1 → 5 s - - +50°C -20°C 73.5 x 22.5 x 92.6 mm - - - 73.5mm 92.6mm 22.5mm -20 → +50 °C - - -
Crouzet Phase Monitoring Relay with SPDT Contacts, 3 Phase, 208 → 480 V ac Crouzet Phase 208 → 480 V ac SPDT - 3 - - - - Phase Failure, Phase Sequence 0.1 → 10 s - - +50°C -20°C 65.5 x 17.5 x 92.6 mm - - - 65.5mm 92.6mm 17.5mm -20 → +50 °C - - -
Crouzet Phase, Voltage Monitoring Relay with SP-NO/NC Contacts, 3 Phase, 208 → 480 V ac Crouzet Phase, Voltage 208 → 480 V ac SP-NO/NC Undervoltage 3 183 → 528 V ac - - - Phase Failure, Phase Sequence 0.1 → 10 s - - +50°C -20°C 69 x 17.5 x 92.6 mm 528V ac 183 V ac - 69mm 92.6mm 17.5mm -20 → +50 °C - - -
Crouzet Speed Monitoring Relay with SP-NO/NC Contacts, 24 → 240 V ac/dc Crouzet Speed 24 → 240 V ac/dc SP-NO/NC - - - - - - - 15 ms - - +50°C -20°C 69 x 35 x 92.6 mm - - - 69mm 92.6mm 35mm -20 → +50 °C - - -
Crouzet Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 110 → 240 V ac/dc Crouzet Voltage 110 → 240 V ac/dc SPDT Overvoltage, Undervoltage 1 65 → 260 V ac/dc - - - - 0.1 → 10 s - - +50°C -20°C 65.5 x 17.5 x 92.6 mm 260V ac/dc 65 V ac/dc - 65.5mm 92.6mm 17.5mm -20 → +50 °C - - -
Crouzet Phase Monitoring Relay with DPDT Contacts, 3 Phase, 208 → 440 V ac Crouzet Phase 208 → 440 V ac DPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - +50°C -20°C 65.5 x 17.5 x 92.6 mm - - - 65.5mm 92.6mm 17.5mm -20 → +50 °C - - -
Crouzet Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 220 → 480 V ac Crouzet Phase, Voltage 220 → 480 V ac DPDT Overvoltage, Undervoltage 3 194 → 528 V - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - +50°C -20°C 69 x 35 x 92.6 mm 528V 194 V - 69mm 92.6mm 35mm -20 → +50 °C - - -
Crouzet Current Monitoring Relay with SPDT Contacts, 1 Phase, 24 V dc Crouzet Current 24 V dc SPDT - 1 - Overcurrent, Undercurrent 0.1A 10A - 0.1 → 3 s - - +60°C -20°C 103.5 x 22.5 x 99.3 mm - - 0.1 → 10 A 103.5mm 99.3mm 22.5mm -20 → +60 °C - - -
Crouzet 24 → 240 V ac/dc Safety Relay Crouzet Level Control 24 → 240 V ac/dc DPDT - - 24 → 240 V ac - 10mA 5A - 0.1 → 5 s - 50 → 60 Hz +50°C -20°C 69 x 35 x 92.6 mm - - - 90mm 69mm 90mm -20 → +50 °C - - -
Crouzet Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 220 → 480 V ac Crouzet Voltage 220 → 480 V ac DPDT Overvoltage, Undervoltage 3 194 → 528 V ac - - - - 0.3 → 30 s - - +50°C -20°C 65.5 x 35 x 92.6 mm 528V ac 194 V ac - 65.5mm 92.6mm 35mm -20 → +50 °C - - -
Crouzet Phase, Voltage Monitoring Relay with SPDT Contacts, 3 Phase, 3 x 208 → 3 x 480 V ac Crouzet Phase, Voltage 3 x 208 → 3 x 480 V ac SPDT Overvoltage 3 183 → 528 V ac - - - Phase Failure, Phase Sequence ≤650 ms - - +50°C -20°C 17.5 x 92.6 x 65.5 mm 528V ac 183 V ac - 17.5mm 65.5mm 92.6mm -20 → +50 °C - - -
Crouzet Current Monitoring Relay with SPDT Contacts, 1 Phase, 230 V ac Crouzet Current 230 V ac SPDT - 1 - Overcurrent, Undercurrent 2mA 500mA - 0.1 → 3 s - - +60°C -20°C 103.5 x 22.5 x 99.3 mm - - 2 → 500 mA 103.5mm 99.3mm 22.5mm -20 → +60 °C - - -
Crouzet Current Monitoring Relay with SPDT Contacts, 120 V ac Crouzet Current 120 V ac SPDT - - - Overcurrent, Undercurrent 0.1A 10A - 0.1 → 3 s - - +60°C -20°C 103.5 x 22.5 x 99.3 mm - - 0.1 → 10 A 103.5mm 99.3mm 22.5mm -20 → +60 °C - - -
Crouzet Voltage Monitoring Relay with 2NO/2NC Contacts, 3 Phase, 120 → 277 V ac Crouzet Voltage 120 → 277 V ac 2NO/2NC Overvoltage, Undervoltage 3 96 → 332 V ac - - - - 0.3 → 30 s - - +50°C -20°C 69 x 35 x 92.6 mm 332V ac 96 V ac - 69mm 92.6mm 35mm -20 → +50 °C - - -
Crouzet Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 12 V dc Crouzet Voltage 12 V dc SPDT Overvoltage, Undervoltage 1 9 → 15 V dc - - - - 0.1 → 10 s - - +50°C -20°C 65.5 x 17.5 x 92.6 mm 15V dc 9 V dc - 65.5mm 92.6mm 17.5mm -20 → +50 °C - - -
Crouzet Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 110 → 240 V ac/dc Crouzet Voltage 110 → 240 V ac/dc SPDT Overvoltage, Undervoltage 1 65 → 260 V ac/dc - - - - 0.1 → 10 s - - +50°C -20°C 65.5 x 17.5 x 92.6 mm 260V ac/dc 65 V ac/dc - 65.5mm 92.6mm 17.5mm -20 → +50 °C - - -
Crouzet Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 24 V dc Crouzet Voltage 24 V dc SPDT - 1 0.2 → 60 V - - - - 0.1 → 3 s - - +60°C -20°C 103.5 x 22.5 x 78 mm 60V 0.2 V - 103.5mm 78mm 22.5mm -20 → +60 °C - - -
Crouzet Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 24 → 48 V ac/dc Crouzet Voltage 24 → 48 V ac/dc SPDT Overvoltage, Undervoltage 1 20 → 80 V ac/dc - - - - 0.1 → 10 s - - +50°C -20°C 69 x 17.5 x 92.6 mm 80V ac/dc 20 V ac/dc - 69mm 92.6mm 17.5mm -20 → +50 °C - - -
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
gledate 1 - 20 od 43 rezultata