Crouzet Pneumatic Solenoid/Pilot-Operated Control Valves

gledate 1 - 15 od 15 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Mounting Style Function Actuation Type Solenoid Fitted Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Number of Ports Hazardous Area Certification
Crouzet 81 3/2 Pilot/Spring DIN Rail Pneumatic Control Valve, 300nl/min Crouzet 81 DIN Rail 3/2 Pilot/Spring - 300NL/min - - 3bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 3/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 25nl/min Crouzet 81 Manifold 3/2 Solenoid/Pilot Yes 25NL/min 24V dc 1W 1bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 3/2 Manifold Pneumatic Control Valve, 25nl/min Crouzet 81 Manifold 3/2 - Yes 25NL/min 24V dc 1W 1bar -10°C +50°C 8bar 3/2 -
Crouzet 81 3/2 Pilot/Spring Manifold Pneumatic Control Valve, 300nl/min Crouzet 81 Manifold 3/2 Pilot/Spring - 300NL/min - - 3bar -10°C +50°C 8bar 3/2 -
Crouzet 81 3/2 Solenoid/Spring Manifold Pneumatic Control Valve, 25nl/min Crouzet 81 Manifold 3/2 Solenoid/Spring Yes 25NL/min 24V dc 1W 1bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 3/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 25nl/min Crouzet 81 Manifold 3/2 Solenoid/Pilot Yes 25NL/min 24V dc 1W 1bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 3/2 Manifold Pneumatic Control Valve, 12nl/min Crouzet 81 Manifold 3/2 - Yes 12NL/min 24V ac 2.5VA 1bar -10°C +50°C 8bar 3/2 -
Crouzet 81 4/2 Pilot/Spring DIN Rail Pneumatic Control Valve, 300nl/min Crouzet 81 DIN Rail 4/2 Pilot/Spring - 300NL/min - - 3bar -10°C +50°C 8 bar 4/2 -
Crouzet 81 3/2 Pilot/Spring DIN Rail Pneumatic Control Valve, 300nl/min Crouzet 81 DIN Rail 3/2 Pilot/Spring - 300NL/min - - 3bar -10°C +50°C 8 bar 3/2 ATEX
Crouzet 81 3/2 Manifold Pneumatic Control Valve, 25nl/min Crouzet 81 Manifold 3/2 - Yes 25NL/min 24V dc 1W 1bar -10°C +50°C 8bar 3/2 -
Crouzet 81 3/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 12nl/min Crouzet 81 Manifold 3/2 Solenoid/Pilot Yes 12NL/min 110V ac 2.5VA 1bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 3/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 12nl/min Crouzet 81 Manifold 3/2 Solenoid/Pilot Yes 12NL/min 220 → 230V ac 2.5VA 1bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 3/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 25nl/min Crouzet 81 Manifold 3/2 Solenoid/Pilot Yes 25NL/min 24V dc 1W 1bar -10°C +50°C 8 bar 3/2 -
Crouzet 81 4/2 Pilot/Spring Manifold Pneumatic Control Valve, 400nl/min Crouzet 81 Manifold 4/2 Pilot/Spring - 400NL/min - - 3.5bar -10°C +50°C 8bar 4/2 -
Crouzet 81 4/2 Sub Base Pneumatic Control Valve, 200nl/min Crouzet 81 Sub Base 4/2 - - 200NL/min - - 2bar -5°C +50°C 8 bar 4/2 ATEX
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
gledate 1 - 15 od 15 rezultata