Crouzet Sklopke-tlačne i vakuumske

gledate 1 - 3 od 3 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Minimum Operating Temperature Maximum Operating Temperature IP Rating LED Indicator
Crouzet Pressure Switch, Push In 2bar to 8 bar Crouzet 2bar 8 bar Positive Pressure Air, Gas, Liquid Push In Adjustable 220 → 230V 4 mm 81 Normally Closed, Normally Open -10°C +70°C IP20 No
Crouzet Pressure Switch, 2bar to 8 bar Crouzet 2bar 8 bar Positive Pressure Air, Gas, Liquid - - 220 → 230V - 81 Normally Closed, Normally Open -10°C +70°C IP20 -
Crouzet Vacuum Switch, -0.8bar to -0.3 bar Crouzet -0.8bar -0.3 bar Vacuum Air, Gas, Liquid - - 220 → 230V - 81 Normally Closed, Normally Open -10°C +70°C IP20 -
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
gledate 1 - 3 od 3 rezultata