Crouzet Solid State Relays

gledate 1 - 15 od 15 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Load Current Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Terminal Type Output Device Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Depth Length Off State Leakage Current Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Crouzet 25 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 600 V rms Maximum Load Crouzet 100 mA 25 A Chassis Mount - 600 V rms - 32 V Zero Crossing - SCR - 103.89 x 79.74 x 35.43mm 35.43mm 48 → 530V ac 4 → 32 V dc 79.74mm 103.89mm - -40 → +80°C +80°C -40°C
Crouzet 25 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 280 V Maximum Load Crouzet 50 mA 25 A Chassis Mount - 280 V - 32 V Zero Crossing - SCR - 44.45 x 57.15 x 20.17mm 20.17mm 48 → 660V ac 4 → 32 V dc 57.15mm 44.45mm - -20 → +80°C +80°C -20°C
Crouzet 10 A Solid State Relay, Zero Crossing, Panel Mount, 280 V ac Maximum Load Crouzet 100 mA 10 A Panel Mount 24 V ac 280 V ac 4 V dc 32 V dc Zero Crossing - - 8.33 ms 120.8 x 22.6 x 88.2mm 88.2mm 24 → 280V ac 4 → 32 V dc 22.6mm 120.8mm 0.1 mA -20 → 80°C +80°C -20°C
Crouzet 10 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 280 V Maximum Load Crouzet 50 mA 10 A Chassis Mount - 280 V - 280 V Zero Crossing - SCR - 44.45 x 58.19 x 32.87mm 32.87mm 24 → 280V ac 90 → 280 V ac 58.19mm 44.45mm - -20 → +80°C +80°C -20°C
Crouzet 50 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 600 V rms Maximum Load Crouzet 100 mA 50 A Chassis Mount - 600 V rms - 260 V Zero Crossing - SCR - 103.89 x 79.74 x 35.43mm 35.43mm 48 → 530V ac 180 → 260 V ac 79.74mm 103.89mm - -40 → +80°C +80°C -40°C
Crouzet Solid State Relay, Zero Crossing Crouzet 100 mA - - - - - - Zero Crossing - - - - - 48 → 600V ac 4 → 32 V dc - - - - - -
Crouzet 10 A Solid State Relay, Zero Crossing, Panel Mount, 280 V ac Maximum Load Crouzet 100 mA 10 A Panel Mount 24 V ac 280 V ac 180 V ac 280 V ac Zero Crossing - - 20 ms 120.8 x 22.6 x 88.2mm 88.2mm 24 → 280V ac 180 → 280 V ac 22.6mm 120.8mm 0.1 mA -20 → 80°C +80°C -20°C
Crouzet 25 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 600 V rms Maximum Load Crouzet 100 mA 25 A Chassis Mount - 600 V rms - 140 V Zero Crossing - SCR - 103.89 x 79.74 x 35.43mm 35.43mm 48 → 530V ac 90 → 140 V ac 79.74mm 103.89mm - -40 → +80°C +80°C -40°C
Crouzet 10 A Solid State Relay, Random, Panel Mount Triac, 280 V Maximum Load Crouzet 100 mA 10 A Panel Mount - 280 V - 32 V Random Screw Triac - 44.45 x 57.15 x 22.45mm 22.45mm 24 → 280V ac 3 → 32 V dc 57.15mm 44.45mm - -20 → +80°C +80°C -20°C
Crouzet 50 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 600 V rms Maximum Load Crouzet 100 mA 50 A Chassis Mount - 600 V rms - 36 V Zero Crossing - SCR - 103.89 x 79.74 x 35.43mm 35.43mm 48 → 530V ac 18 → 36 V ac 79.74mm 103.89mm - -40 → +80°C +80°C -40°C
Crouzet 10 A Solid State Relay, Chassis Mount Transistor, 60 V Maximum Load Crouzet 10 A 10 A Chassis Mount - 60 V - 32 V - - Transistor - 60.2 x 44.45 x 35.05mm 35.05mm 3 → 60V dc 3 → 32 V dc 44.45mm 60.2mm - -20 → +80°C +80°C -20°C
Crouzet 25 A Solid State Relay, Random, Chassis Mount SCR, 660 V Maximum Load Crouzet 50 mA 25 A Chassis Mount - 660 V - 32 V Random - SCR - 44.45 x 58.19 x 32.87mm 32.87mm 48 → 660V ac 4 → 32 V dc 58.19mm 44.45mm - -20 → +80°C +80°C -20°C
Crouzet 25 A Solid State Relay, Random, Panel Mount Triac, 280 V Maximum Load Crouzet 100 mA 25 A Panel Mount - 280 V - 32 V Random Screw Triac - 44.45 x 57.15 x 22.45mm 22.45mm 24 → 280V ac 3 → 32 V dc 57.15mm 44.45mm - -20 → +80°C +80°C -20°C
Crouzet 25 A Solid State Relay, Zero Crossing, Chassis Mount SCR, 280 V Maximum Load Crouzet 50 mA 25 A Chassis Mount - 280 V - 280 V Zero Crossing - SCR - 44.45 x 58.19 x 32.87mm 32.87mm 24 → 280V ac 90 → 280 V ac 58.19mm 44.45mm - -20 → +80°C +80°C -20°C
Zero cross SSR relay,45A 600ac 180-280ac Crouzet 100 mA - - - - - - Zero Crossing - - - - - 48 → 600 V ac 180 → 280 V ac - - - - - -
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
gledate 1 - 15 od 15 rezultata