Crouzet Touch-Screen HMI Displays

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Port Type Processor Speed Onboard Memory Supply Voltage Dimensions Length Width Depth IP Rating Maximum Operating Temperature Minimum Operating Temperature
Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI 4.3 in TFT LCD 480 x 272pixels Crouzet MTP6/50, MTP8/50 Programmable Terminal TFT LCD 4.3 in 480 x 272pixels Colour 3 Ethernet, RS232/RS485, USB 2.0 400MHz 128 MB 24 V dc 128 x 102 x 38 mm 128mm 102mm 38mm IP65 +45°C 0°C
Crouzet em4, Millenium 3 Touch Screen HMI 4.3 in TFT LCD 480 x 272pixels Crouzet - em4, Millenium 3 TFT LCD 4.3 in 480 x 272pixels Colour 2 RS-232/RS-485, USB 2.0 400MHz 128 (Flash) MB, 64 (RAM) MB 24 V dc 128 x 102 x 38.25 mm 128mm 102mm 38.25mm IP65 +40°C 0°C
Crouzet em4, Millenium 3 Touch Screen HMI 4.3 in TFT LCD 480 x 272pixels Crouzet - em4, Millenium 3 TFT LCD 4.3 in 480 x 272pixels Colour 2 RS-232/RS-485, USB 2.0 400MHz 128 (Flash) MB, 64 (RAM) MB 24 V dc 128 x 102 x 38.25 mm 128mm 102mm 38.25mm IP65 +40°C 0°C
Crouzet em4, Millenium 3 Touch Screen HMI 7 in TFT LCD 800 x 480pixels Crouzet - em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0 400MHz 128 (Flash) MB, 64 (RAM) MB 24 V dc 200 x 146 x 42.5 mm 200mm 146mm 42.5mm IP65 +45°C 0°C
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
gledate 1 - 4 od 4 rezultata