Molex Backplane Connectors

gledate 1 - 20 od 20 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Backplane Connector Type Gender Number Of Contacts Number of Columns Number Of Rows Body Orientation Housing Material Pitch Mounting Type Contact Material Contact Plating Current Rating Voltage Rating Termination Method Series Series Number Maximum Operating Temperature Minimum Operating Temperature
Molex 1.9mm Pitch Backplane Connector, Male, 10 Column, 9 Row, 90 Way 76165 Molex - Male 90 10 9 Vertical Thermoplastic 1.9mm Through Hole High Performance Alloy Gold, Tin 750mA 30 Vrms ac/dc Solder - 76165 +85°C -55°C
Molex 2mm Pitch High Density Backplane Connector, Male, 12 Column, 6 Row, 72 Way 73642 Molex - Male 72 12 6 Vertical Thermoplastic 2mm Surface Mount, Through Hole Phosphor Bronze Gold Plated 1A 250 V ac Solder - 73642 +105°C -55°C
Impel Plus 92 Ohm 3 Pair Right-Angle Dau Molex - - - - - - - - - - - - - - - - - -
Impel Plus 92 Ohm, 3-Pair Orthogonal Dir Molex - - - - - - - - - - - - - - - - - -
Impel Plus 92 Ohm, 3-Pair Right-Angle Or Molex - - - - - - - - - - - - - - - - - -
Impel Plus 92 Ohm, 4 Pair Right-Angle Da Molex - - - - - - - - - - - - - - - - - -
Molex 1.9mm Pitch Backplane Connector, Male, 10 Column, 9 Row, 90 Way 76165 Molex - Male 90 10 9 Vertical Thermoplastic 1.9mm Through Hole High Performance Alloy Gold, Tin 750mA 30 Vrms ac/dc Solder - 76165 +85°C -55°C
Molex 2mm Pitch High Density Backplane Connector, Female, 6 Row, 2 Way 74029 Molex - Female 2 - 6 Vertical Thermoplastic 2mm Surface Mount, Through Hole High Performance Alloy - 10A 250 V Solder - 74029 +105°C -55°C
Molex 2mm Pitch High Density Backplane Connector, Male, 12 Column, 6 Row, 72 Way 73642 Molex - Male 72 12 6 Vertical Thermoplastic 2mm Surface Mount, Through Hole Phosphor Bronze Gold Plated 1A 250 V ac Solder - 73642 +105°C -55°C
Molex 2.5mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 173708 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Through Hole Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Solder - 173708 +105°C -40°C
Molex 2.5mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 173708 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Through Hole Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit - 173708 +105°C -40°C
Molex 1.6mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 172201 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Through Hole Copper Alloy Nickel, Silver, Tin 180A 600 V ac Solder - 172201 +105°C -40°C
Molex 1.6mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 172201 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Through Hole Copper Alloy Nickel, Silver, Tin 180A 600 V ac Press Fit - 172201 +105°C -40°C
Molex 87779 Series 1.27mm Pitch Backplane Connector, Female, Vertical, 1 Row, 22 Way Molex - Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm - Copper Alloy Gold over Nickel 1.5A 30 V Solder 87779 - +105°C -40°C
Molex 1.6mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 172201 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Through Hole Copper Alloy Nickel, Silver, Tin 180A 600 V ac Solder - 172201 +105°C -40°C
Molex 1.6mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 172201 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Through Hole Copper Alloy Nickel, Silver, Tin 180A 600 V ac Press Fit - 172201 +105°C -40°C
Molex 2.5mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 173708 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Through Hole Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Solder - 173708 +105°C -40°C
Molex 2.5mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 173708 Molex PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Through Hole Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit - 173708 +105°C -40°C
Molex 87779 Series 1.27mm Pitch Backplane Connector, Female, Vertical, 1 Row, 22 Way Molex - Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm - Copper Alloy Gold over Nickel 1.5A 30 V Solder 87779 - +105°C -40°C
Molex VHDM Series 2mm Pitch Backplane Connector, 8 Row, 200 Way 2504 Molex - - 200 - 8 Straight - 2mm Through Hole Copper - 3A 120 V ac/dc Solder VHDM 2504 - -
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
gledate 1 - 20 od 20 rezultata