Molex Crimp Ring Terminals

gledate 1 - 20 od 115 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Series Number Insulation Insulation Material Outer Ring Diameter Inner Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Boja Contact Material Contact Plating Thickness Overall Length
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.5mm² Molex VersaKrimp - Uninsulated - 7.92mm 4.39mm 2.5mm² 1mm² - - Unshrouded M4 (#8) - Copper Alloy Tin 0.79mm 12.5mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.5mm² Molex Avikrimp - Insulated Polyamide 7.92mm 4.39mm 2.5mm² 1mm² - - Unshrouded M4 (#8) - Copper Alloy Tin 0.79mm 18.5mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M3 Stud Size, 1mm² to 2.5mm² Molex Avikrimp - Insulated Polyamide 6.35mm 3.29mm 2.5mm² 1mm² - - Unshrouded M3 - Copper Alloy Tin 0.79mm 16.8mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.5mm² Molex Avikrimp - Insulated Polyamide 11.86mm 6.61mm 2.5mm² 1mm² - - Unshrouded M6 (1/4) - Copper Alloy Tin 0.79mm 21.3mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M8 (5/16) Stud Size, 1mm² to 2.5mm² Molex Avikrimp - Insulated Polyamide 13.56mm 8.51mm 2.5mm² 1mm² - - Unshrouded M8 (5/16) - Copper Alloy Tin 0.79mm 25.1mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 2.5mm² to 6mm² Molex VersaKrimp - Uninsulated - 9.53mm 5.39mm 6mm² 2.5mm² - - Unshrouded M5 - Copper Alloy Tin 1.02mm 15.5mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M6 (1/4) Stud Size, 2.5mm² to 6mm² Molex Avikrimp - Insulated Polyamide 13.46mm 6.61mm 6mm² 2.5mm² - - Unshrouded M6 (1/4) - Copper Alloy Tin 1.02mm 25.3mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M3 (#5) Stud Size, 0.5mm² to 1mm² Molex VersaKrimp - Uninsulated - 6.45mm 3.29mm 1mm² 0.5mm² - - Unshrouded M3 (#5) - Copper Alloy Tin 0.71mm 11.5mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M3 → M3.5 (#5 → #6) Stud Size, 1mm² Molex Avikrimp - Insulated Polyamide 6.35mm 3.79mm 2.5mm² 1mm² - - Unshrouded M3 → M3.5 (#5 → #6) - Copper Alloy Tin 0.79mm 16.8mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M6 (1/4) Stud Size, 2.5mm² to 6mm² Molex VersaKrimp - Uninsulated - 13.46mm 6.61mm 6mm² 2.5mm² - - Unshrouded M6 (1/4) - Copper Alloy Tin 1.02mm 17.4mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M8 (5/16) Stud Size, 1mm² to 2.5mm² Molex VersaKrimp - Uninsulated - 13.56mm 8.51mm 2.5mm² 1mm² - - Unshrouded M8 (5/16) - Copper Alloy Tin 0.79mm 19mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 1mm² to 2.5mm² Molex Avikrimp - Insulated Polyamide 8.69mm 5.39mm 2.5mm² 1mm² - - Unshrouded M5 - Copper Alloy Tin 0.79mm 19.2mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M3 → M3.5 (#5 → #6) Stud Size Molex VersaKrimp - Uninsulated - 6.45mm 3.79mm 1mm² 0.5mm² - - Unshrouded M3 → M3.5 (#5 → #6) - Copper Alloy Tin 0.71mm 11.5mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1mm² Molex VersaKrimp - Uninsulated - 7.92mm 4.39mm 1mm² 0.5mm² - - Unshrouded M4 (#8) - Copper Alloy Tin 0.71mm 12.5mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M2.6 (#4) Stud Size, 0.5mm² to 1mm² Molex VersaKrimp - Uninsulated - 6.45mm 2.77mm 1mm² 0.5mm² - - Unshrouded M2.6 (#4) - Copper Alloy Tin 0.71mm 11.5mm
Molex Avikrimp Series Insulated Tin Plated Crimp Ring Terminal, M8 (5/16) Stud Size, 2.5mm² to 6mm² Molex Avikrimp - Insulated Polyamide 13.46mm 8.51mm 6mm² 2.5mm² - - Unshrouded M8 (5/16) - Copper Alloy Tin 1.02mm 25.3mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M4 (#8) Stud Size, 2.5mm² to 6mm² Molex VersaKrimp - Uninsulated - 7.16mm 4.39mm 6mm² 2.5mm² - - Unshrouded M4 (#8) - Copper Alloy Tin 1.02mm 15.2mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M3 (#5) Stud Size, 1mm² to 2.5mm² Molex VersaKrimp - Uninsulated - 6.35mm 3.29mm 2.5mm² 1mm² - - Unshrouded M3 (#5) - Copper Alloy Tin 0.79mm 11.5mm
Molex VersaKrimp Series Uninsulated Tin Plated Crimp Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Molex VersaKrimp - Uninsulated - 14.94mm 10.63mm 6mm² 2.5mm² - - Unshrouded M10 - Copper Alloy Tin 1.02mm 21.5mm
Molex 19203 Series Uninsulated Nickel Plated Crimp Ring Terminal, #10 Stud Size, 1mm² to 2.5mm², 16AWG to 14AWG Molex 19203 0388 Uninsulated - 9.76mm 5.38mm 2.5mm² 1mm² 16AWG 14AWG Unshrouded #10 - Steel Nickel 0.8mm 17.92mm
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
gledate 1 - 20 od 115 rezultata