Molex DIN 41612 Connectors

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Gender Number Of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type Class Rating Current Rating Contact Material Maximum Contact Resistance Series Housing Material Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
Molex 85003 Series 96 Way 2.54mm Pitch, Type C, 3 Row DIN 41612 Connector, Plug Molex 96 Male 3 Right Angle Solder - C 2.54mm Gold Through Hole - 1A Brass - 85003 Thermoplastic Polyester 250 V ac -55°C +125°C
Molex 85003 Series 96 Way 2.54mm Pitch, Type C, 3 Row DIN 41612 Connector, Plug Molex 96 Male 3 Right Angle Solder - C 2.54mm Gold Through Hole - 1A Brass - 85003 Thermoplastic Polyester 250 V ac -55°C +125°C
Molex 85040 Series 32 Way 2.54mm Pitch, Type B/2, 2 Row DIN 41612 Connector, Socket Molex 32 Female 2 Vertical Solder - B/2 2.54mm Gold Through Hole - 1A CuSn 20mΩ 85040 Thermoplastic Polyester 250 V ac -55°C +125°C
Molex 85040 Series 64 Way 2.54mm Pitch, Type A, B Class A1 to A32, B1 to B32, 2 Row, Vertical DIN 41612 Connector Molex 64 Female 2 Vertical Plug-In, Through Hole a1/a32 (A), b1/b32 (B) A, B 2.54mm Gold Through Hole A1 to A32, B1 to B32 1 (Contact)A - - 85040 - 250 V ac -55°C +125°C
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
gledate 1 - 4 od 4 rezultata