Molex Edge Connectors

gledate 1 - 20 od 35 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Body Orientation Gender Number Of Contacts Number Of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Voltage Rating Housing Material Series Series Number Length Width Depth Card Type Maximum Operating Temperature Minimum Operating Temperature
Molex Male PCB Edge Connector, Through Hole Mount, 64 Way, 1mm Pitch, 1.1A Molex Vertical Male 64 - 1mm Through Hole Solder - Phosphor Bronze 1.1A 50 Vrms ac/dc - - 87715 39mm 7.5mm 15.6mm PCIe +85°C -55°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 4 Way, 2 Row
  • RS kat. broj 335-678
  • robna marka Molex
  • Pro. broj 45714-0001
Molex Straight Female 4 2 2.5mm Through Hole Press-In Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45714 26.8mm 15mm 9mm - +105°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 4 Way, 2 Row, 40A
  • RS kat. broj 335-640
  • robna marka Molex
  • Pro. broj 45719-0004
Molex Straight Female 4 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45719 27.6mm 15mm 9mm Dual Edge +105°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 8 Way, 2 Row, 40A
  • RS kat. broj 335-599
  • robna marka Molex
  • Pro. broj 45719-0009
Molex Straight Female 8 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45750 53.4mm 15mm 9mm Dual Edge +105°C -40°C
Molex 67910 Series, Right Angle PCB Edge Connector SMT, 52 Way, 0.8mm Pitch, 1.1A Molex Right Angle - 52 - 0.8mm Surface Mount Solder Gold - 1.1A 50 V - 67910 - - - - - +85°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 6 Way, 2 Row, 40A
  • RS kat. broj 335-662
  • robna marka Molex
  • Pro. broj 45719-0002
Molex Straight Female 6 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45719 40.5mm 15mm 9mm Dual Edge +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 170 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 170 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76861 72.2mm 8.1mm 12.31mm - +85°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 46 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 46 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 78171 39.09mm 7.31mm - - +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 80 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 80 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76691 39.43mm 7.31mm 12.31mm - +85°C -40°C
Molex 67910 Series, Right Angle PCB Edge Connector SMT, 52 Way, 0.8mm Pitch, 1.1A Molex Right Angle - 52 - 0.8mm Surface Mount Solder Gold - 1.1A 50 V - 67910 - - - - - +85°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 4 Way, 2 Row Molex Straight Female 4 2 2.5mm Through Hole Press-In Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45714 26.8mm 15mm 9mm - +105°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 6 Way, 2 Row, 40A Molex Straight Female 6 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45719 40.5mm 15mm 9mm Dual Edge +105°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 8 Way, 2 Row, 40A Molex Straight Female 8 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45719 52.6mm 15mm 9mm Dual Edge +105°C -40°C
Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 8 Way, 2 Row, 40A
  • RS kat. broj 335-634
  • robna marka Molex
  • Pro. broj 45719-0006
Molex Straight Female 8 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE 45719 52.6mm 15mm 9mm Dual Edge +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 108 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 108 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76693 50.63mm 7.31mm 12.31mm - +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 108 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 108 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76693 50.63mm 7.31mm 12.31mm - +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 200 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 200 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76691 84.2mm 7.31mm 12.31mm - +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 200 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 200 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76691 84.2mm 7.31mm 12.31mm - +105°C -40°C
Molex EDGELINE Series, Female PCB Edge Connector, Through Hole Mount, 294 Way, 2 Row, 0.8mm Pitch, 1.5A Molex Straight Female 294 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE 76693 125.03mm 8.1mm 12.31mm - +85°C -40°C
Molex Electronics EDGELOCK Series, Right Angle Female PCB Edge Connector, Straddle Mount Mount, 2 Way, 1 Row, 2mm Pitch Molex Electronics Right Angle Female 2 1 2mm Straddle Mount Crimp - - 3A 125 V Nylon EDGELOCK 200890 14.7mm 20.8mm 6.4mm Card Edge +105°C -40°C
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
gledate 1 - 20 od 35 rezultata