Molex Industrial & Automation Circular Connectors

gledate 1 - 20 od 205 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number Of Contacts Plug/Socket Mounting Type Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation Series Housing Material Series Number Pole Format Contact Plating Maximum Operating Temperature Contact Material Minimum Operating Temperature Strain Relief
Nano-Change (M8) Receptacle, M8 x 1.0 Mo Molex 3 Plug Cable Mount M8 - - 4A IP67 Male 60 V ac, 75 V dc Threaded Straight - - 120090 3P Nickel +90°C Brass -25°C -
Micro-Change (M12) Field Attachable Conn Molex 5 Plug Cable Mount Standard Screw - 4A IP67 Male 60 V Threaded Straight - - 120071 5P Gold Plated +85°C Brass -40°C -
Micro-Change (M12) Single Keyway with PG Molex 5 Plug Cable Mount Standard - - 4A IP67 Male 30 V ac, 36 V dc Threaded 90 ° - Polyamide 120071 5P Nickel +90°C Brass -25°C -
Micro-Change (M12) Single Keyway with PG Molex 5 Socket Cable Mount Standard - - 4A IP67 Female 30 V ac, 36 V dc Threaded Straight - Polyamide 120071 5P Nickel +90°C Brass -25°C -
Molex, 3 Pole M8 Circular Connector Plug, Male Contacts, IP67 Molex 3 Plug - M8 Solder - 4A IP67 Male 60 V ac, 75 V dc Threaded Straight - Polyamide 120091 3P Gold over Nickel +80°C Brass 0°C -
Nano-Change (M8) Field Attachable Connec Molex 3 Socket Cable Mount Standard Screw - 4A IP67 Female 60 V Threaded Straight - Polyamide 120091 3P Gold Plated +85°C Brass -40°C -
Nano-Change M8 Attachable Connectors, 90 Molex 3 Socket Cable Mount Standard - - 4A IP67 Female 60 V ac, 75 V dc Threaded 90 ° - Nylon 120091 3P Nickel +80°C Brass 0°C -
Micro-Change (M12) Receptacle, 4 Poles, Molex 4 Plug Panel Mount M14 - - 4A IP67 Male 250 V ac/dc Threaded Straight - - 120011 4P Nickel +80°C Brass -20°C -
Nano-Change (M8) Receptacle, 3 Poles, M8 Molex 3 Socket Cable Mount M8 - - 4A IP67 Female 60 V ac, 75 V dc Threaded Straight - - 120031 3P Nickel +90°C Brass -25°C -
Nano-Change (M8) Receptacle, 4 Poles, M8 Molex 4 Socket Cable Mount M8 - - 4A IP67 Female 60 V ac, 75 V dc Threaded Straight - - 120031 4P Nickel +90°C Brass -25°C -
Nano-Change (M8) Receptacle, M8 x 0.5 Mo Molex 3 Socket Panel Mount M8 - - 4A IP67 Female 60 V ac, 75 V dc Threaded Straight - - 120090 3P Nickel +90°C Brass -25°C -
Nano-Change (M8) Receptacle, M8 x 0.5 Mo Molex 4 Socket Panel Mount M8 - - 4A IP67 Female 60 V ac, 75 V dc Threaded Straight - - 120090 4P Nickel +90°C Brass -25°C -
Nano-Change (M8) Receptacle, 4 Poles, M8 Molex 4 Plug Panel Mount M8 - - 3A IP67 Male 60 V ac, 75 V dc Threaded Straight - - 120031 4P Nickel +90°C Brass -25°C -
Micro-Change (M12) Field Attachable Conn Molex 5 Socket Cable Mount Standard Screw - 4A IP67 Female 60 V Threaded Straight - - 120071 5P Gold Plated +85°C Brass -40°C -
Micro-Change (M12) Field Attachable Conn Molex 4 Plug Cable Mount Standard - - 4A IP67 Male 250 V Threaded Straight - Polyamide 120071 4P Gold over Nickel +80°C Copper Alloy -25°C -
Micro-Change (M12) Field Attachable Conn Molex 4 Socket Cable Mount Standard - - 4A IP67 Female 250 V Threaded Straight - Polyamide 120071 4P Gold over Nickel +80°C Copper Alloy -25°C -
Micro-Change (M12) Field Attachable Conn Molex 4 Plug Cable Mount Standard - - 4A IP67 Male 250 V Threaded Straight - Polyamide 120071 4P Gold over Nickel +80°C Copper Alloy -25°C -
Micro-Change (M12) Field Attachable Conn Molex 5 Plug Cable Mount Standard Screw - 4A IP67 Male 60 V Threaded Straight - - 120071 5P Gold Plated +85°C Brass -40°C -
Micro-Change (M12) Field Attachable Conn Molex 4 Socket Cable Mount Standard - - 4A IP67 Female 250 V Threaded Straight - Polyamide 120071 4P Gold over Nickel +80°C Copper Alloy -25°C -
Micro-Change (M12) Field Attachable Conn Molex 5 Socket Cable Mount Standard Screw - 4A IP67 Female 60 V Threaded Straight - - 120071 5P Gold Plated +85°C Brass -40°C -
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
gledate 1 - 20 od 205 rezultata