Molex PCB Headers

gledate 1 - 20 od 2385 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Series Number Pitch Number Of Contacts Number Of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Tail Pin Length Mounting Type Connector System Termination Method Type Contact Material Contact Plating Current Rating Voltage Rating
1.5mm WtB VHdr SMT T&R/Cap 2.54SnLF 3Ckt Molex - 87437 1.5mm 3 1 Vertical - Shrouded - Surface Mount Wire to Board Solder PCB Header Brass Tin 2.5A 250 V ac/dc
Molex KK 254 42375, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex KK 254 42375 2.54mm 2 1 Vertical 6.09mm Unshrouded 3.18mm Through Hole Board to Board, Wire to Board Solder Breakaway Header Brass Tin 4A 500 V
Molex 87437, 1.5mm Pitch, 2 Way, 1 Row PCB Header, Surface Mount Molex - 87437 1.5mm 2 1 Vertical - Shrouded - Surface Mount Wire to Board SMT Header Brass Alloy Tin over Nickel - -
Molex KK 254 42376, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex KK 254 42376 2.54mm 2 1 Right Angle 9.17mm Unshrouded 3.05mm Through Hole Board to Board, Wire to Board Solder Breakaway Header Brass Tin 4A 500 V
Molex PICO-SPOX 87438, 1.5mm Pitch, 14 Way, 1 Row PCB Header, Surface Mount Molex PICO-SPOX 87438 1.5mm 14 1 Right Angle - Shrouded - Surface Mount Wire to Board SMT Header Brass Tin over Nickel 2.5A 250 V
Molex 87437, 1.5mm Pitch, 6 Way, 1 Row PCB Header, Surface Mount Molex - 87437 1.5mm 6 1 Vertical - Shrouded - Surface Mount Wire to Board Solder PCB Header Brass Tin 2.5A 250 V ac/dc
Molex MLX 42002, 6.35mm Pitch, 4 Way, 1 Row PCB Header, Through Hole Molex MLX 42002 6.35mm 4 1 Vertical - Shrouded - Through Hole Wire to Board Solder Power Connector Header Phosphor Bronze Tin 13.5 A, 20 A 600 V
Molex MLX 43255, 6.35mm Pitch, 12 Way, 3 Row PCB Header, Through Hole Molex MLX 43255 6.35mm 12 3 Vertical - Shrouded - Through Hole Board to Board, Wire to Board Solder Power Connector Header Phosphor Bronze Tin 9 A, 20 A 600 V
Molex 55460, 2mm Pitch, 3 Way PCB Header Molex - 55460 2mm 3 - - - - - - - - Header - - - -
Molex SL 70555, 2.54mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex SL 70555 2.54mm 2 1 Right Angle - Shrouded - Through Hole Wire to Board Solder Header Brass, Phosphor Bronze Tin 3A 250 V
Molex 501876, 2mm Pitch, 24 Way, 2 Row PCB Header, Through Hole Molex - 501876 2mm 24 2 Right Angle - - - Through Hole Wire to Board Solder PCB Header Brass Tin 2A 250 V ac/dc
Molex 78171, 1.2mm Pitch, 2 Way, 1 Row PCB Header, Surface Mount
  • RS kat. broj 179-6580
  • robna marka Molex
  • Pro. broj 78171-0002-TR1125
Molex - 78171 1.2mm 2 1 Vertical - - - Surface Mount Wire to Board Solder PCB Header Copper Alloy Gold 1.5A 50 V ac/dc
Molex 78171, 1.2mm Pitch, 6 Way, 1 Row PCB Header, Surface Mount
  • RS kat. broj 179-6592
  • robna marka Molex
  • Pro. broj 78171-5006-TR1125
Molex - 78171 1.2mm 6 1 Vertical - - - Surface Mount Wire to Board Solder PCB Header Copper Alloy Gold 1.5A 50 V ac/dc
Molex MLX 42002, 6.35mm Pitch, 2 Way, 1 Row PCB Header, Through Hole Molex MLX 42002 6.35mm 2 1 Vertical - Shrouded - Through Hole Wire to Board Solder Power Connector Header Phosphor Bronze Tin 13.5 A, 20 A 600 V
Molex 43045, 3mm Pitch, 2 Way, 2 Row PCB Header, Surface Mount Molex - 43045 3mm 2 2 Right Angle - Shrouded - Surface Mount Wire to Board Solder PCB Header Brass Gold, Tin 8.5A 600 V
Molex 87437, 1.5mm Pitch, 2 Way, 1 Row PCB Header, Surface Mount Molex - 87437 1.5mm 2 1 Vertical - Shrouded - Surface Mount Wire to Board SMT Header Brass Alloy Tin over Nickel - -
Molex 53647, 0.635mm Pitch, 80 Way, 2 Row PCB Header, Surface Mount Molex - 53647 0.635mm 80 2 Vertical - - - Surface Mount Board to Board Solder PCB Header - Gold, Tin 500mA 100 V
Molex STAC64 34690, 2.54mm Pitch, 20 Way, 2 Row PCB Header, Through Hole Molex STAC64 34690 2.54mm 20 2 Vertical - Shrouded - Through Hole Wire to Board Solder Multi-Pocket and Hybrid Header Brass Tin 10A 500 V
Molex 53748, 0.5mm Pitch, 30 Way, 2 Row PCB Header, Surface Mount
  • RS kat. broj 179-6624
  • robna marka Molex
  • Pro. broj 53748-0308-TR750
Molex - 53748 0.5mm 30 2 Vertical - Shrouded - Surface Mount Board to Board Solder PCB Header Brass Gold 500mA 50 V
Molex 53748, 0.5mm Pitch, 50 Way, 2 Row PCB Header, Surface Mount
  • RS kat. broj 179-6633
  • robna marka Molex
  • Pro. broj 53748-0504-TR750
Molex - 53748 0.5mm 50 2 Vertical - Shrouded - Surface Mount Board to Board Solder PCB Header Brass Gold 500mA 50 V
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
gledate 1 - 20 od 2385 rezultata