Molex Wireless Charging Coils

gledate 1 - 9 od 9 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Inductance Function Maximum DC Resistance Q Factor Series Core Material Maximum Operating Temperature Minimum Operating Temperature Dimensions Diameter Height Width_SC_PC Length
Molex Wireless Charging Receiver Coil, Copper, 450mΩ Molex 17.3 μH Receiver 450mΩ - 146179 Copper +40°C -10°C 43 x 50 x 0.55mm - 0.55mm 50mm 43mm
Molex Wireless Charging Receiver Coil, Copper, 350mΩ, 25 Q Factor Molex 8.9 μH Receiver 350mΩ 25 146179 Copper +40°C -10°C 65.5 x 48.4 x 0.52mm - 0.52mm 48.4mm 65.5mm
Molex Wireless Charging Receiver Coil, 190mΩ Molex 1.3 nH @ 6.78 Mhz, 10.6 nH @ 200 kHz Receiver 190mΩ - 146179 - +40°C -10°C 64.7 x 53.67 x 1.4mm - 1.4mm 53.67mm 64.7mm
Molex Wireless Charging Receiver Coil, Copper, 35.02mm dia., 235mΩ, 115 Q Factor Molex 4 μH Receiver 235mΩ 115 146179 Copper +40°C -10°C - 35.02mm 0.6mm - -
Molex Wireless Charging Receiver Coil, Copper, 390mΩ, 23 Q Factor Molex 9.9 μH Receiver 390mΩ 23 146179 Copper +40°C -10°C 40 x 47 x 0.52mm - 0.52mm 47mm 40mm
Molex Wireless Charging Receiver Coil, FR4, 120mΩ, 160 Q Factor Molex 2.9 μH Receiver 120mΩ 160 146179 FR4 +40°C -10°C 56.8 x 72.75 x 1.01mm - 1.01mm 72.75mm 56.8mm
Molex Wireless Charging Receiver Coil, Copper, 520mΩ, 23 Q Factor Molex 11.6 μH Receiver 520mΩ 23 146179 Copper +40°C -10°C 43 x 31 x 0.48mm - 0.48mm 31mm 43mm
Molex Wireless Charging Receiver Coil, Copper, 26.5mm dia., 245mΩ, 90 Q Factor Molex 2.6 μH Receiver 245mΩ 90 146179 Copper +40°C -10°C - 26.5mm 0.48mm - -
Molex Wireless Charging Coil, Copper, 25.10 (Receiver) mm, 27 (Transmitter) mm dia. Molex 5.6 (Transmitter) μH, 9.6 (Receiver) μH Receiver/Transmitter 38 (Transmitter) mΩ, 550 (Receiver) mΩ - 146179 Copper +40°C -10°C - 25.10 (Receiver) mm, 27 (Transmitter) mm 0.49 (Receiver) mm, 3.70 (Transmitter) mm - -
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
gledate 1 - 9 od 9 rezultata