Molex Industrial Automation Cable Assemblies

gledate 1 - 20 od 117 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour IP Rating Voltage Rating Cable Shape Cross Sectional Area Outer Diameter Standards Met Series American Wire Gauge Minimum Operating Temperature Maximum Operating Temperature Insulation material Sheath Material Conductor Material Outer Sheath Material Shielding Connector B Housing Gender Connector A Housing Gender
Molex Mini-Fit Series, Pre-crimped Leads with Crimp Connectors, 300mm Cable Molex Crimp Connector Crimp Connector 300mm - 1 1 - Black - - Single Core - - UL 1061 Mini-Fit 18 AWG - - - - Brass - - Female Female
Molex Mini-Fit Series, Pre-crimped Leads with Crimp Connectors, 150mm Cable Molex Crimp Connector Crimp Connector 150mm - 1 1 - Black - - Single Core - - UL 1061 Mini-Fit 18 AWG - - - - Phosphor Bronze - - Female Female
Molex Mega-Fit Series, Pre-crimped Leads with Crimp Connectors, 150mm Cable Molex Crimp Connector Crimp Connector 150mm - 1 1 - Black - - Single Core - - UL 1015 Mega-Fit 12 AWG - - PVC - Copper Alloy - - Female Female
Molex Mega-Fit Series, Pre-crimped Leads with Crimp Connectors, 300mm Cable Molex Crimp Connector Crimp Connector 300mm - 1 1 - Black - - Single Core - - UL 1015 Mega-Fit 16 AWG - - PVC - Copper Alloy - - Female Female
Molex Micro-Fit 3.0 Series, Pre-crimped Leads with Crimp Connectors, 150mm Cable Molex Crimp Connector Crimp Connector 150mm - 1 1 - Black - - Single Core - - UL 1061 Micro-Fit 3.0 20 AWG - - - - Phosphor Bronze - - Female Female
Molex Micro-Fit 3.0 Series, Pre-crimped Leads with Crimp Connectors, 300mm Cable Molex Crimp Connector Crimp Connector 300mm - 1 1 - Black - - Single Core - - UL 1061 Micro-Fit 3.0 20 AWG - - - - Phosphor Bronze - - Female Female
Molex Mega-Fit Series, Pre-crimped Leads with Crimp Connectors, 150mm Cable Molex Crimp Connector Crimp Connector 150mm - 1 1 - Black - - Single Core - - UL 1015 Mega-Fit 16 AWG - - PVC - Copper Alloy - - Female Female
Molex Mini-Fit Series, Pre-crimped Leads with Crimp Connectors, 150mm Cable Molex Crimp Connector Crimp Connector 150mm - 1 1 - Red - - Single Core - - UL 1061 Mini-Fit 18 AWG - - - - Brass - - Female Female
Molex Mini-Fit Series, Pre-crimped Leads with Crimp Connectors, 300mm Cable Molex Crimp Connector Crimp Connector 300mm - 1 1 - Black - - Single Core - - UL 1061 Mini-Fit 18 AWG - - - - Phosphor Bronze - - Male Male
Molex 120066 Series, Cable assembly with a 5 Pole Straight M12 Socket and 5 Pole Straight M12 Socket, 4 A, 60 V Molex Straight M12 Straight M12 2m - 5 5 4 A Black IP67 60 V Multicore 0.34 mm² 5.5mm CSA, UL 2125 120066 22 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded Socket Socket
Molex 120086 Series, Cable assembly with a 3 Pole Straight M8 Socket and an Unterminated End, 3 A, 60 V, 2m Cable Molex Straight M8 Unterminated 2m - 3 - 3 A Black IP67 60 V Multicore 0.25 mm² 4.5mm CSA, UL 2125 120086 24 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded - Socket
Molex 120065 Series, Cable assembly with a 5 Pole Straight M12 Socket and an Unterminated End, 4 A, 60 V, 2m Cable Molex Straight M12 Unterminated 2m - 5 - 4 A Black IP67 60 V Multicore 0.34 mm² 5.5mm CSA, UL 2125 120065 22 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded - Socket
Molex 120086 Series, Cable assembly with a 3 Pole Straight M8 Plug and an Unterminated End, 3 A, 60 V, 2m Cable Molex Straight M8 Unterminated 2m - 3 - 3 A Black IP67 60 V Multicore 0.25 mm² 4.5mm CSA, UL 2125 120086 24 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded - Plug
Molex 120065 Series, Cable assembly with a 5 Pole Straight M12 Plug and an Unterminated End, 4 A, 60 V, 2m Cable Molex Straight M12 Unterminated 2m - 5 - 4 A Black IP67 60 V Multicore 0.34 mm² 5.5mm CSA, UL 2125 120065 22 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded - Plug
Molex Cable assembly with a 5 Pole Straight M8 Plug and an Unterminated End, 2m Cable Molex Straight M8 Unterminated 2m 5 5 - - Yellow - - - 0.25 mm² - - - 24 AWG - - - Polyvinyl Chloride PVC - - Unshielded - Plug
Molex 120065 Series, Cable assembly With an 8 Pole Straight M12 Plug and an Unterminated End, 2 A, 30 V, 2m Cable Molex Straight M12 Unterminated 2m - 8 - 2 A Black IP67 30 V Multicore 0.25 mm² 6.4mm CSA, UL 2125 120065 24 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded - Plug
Molex 120065 Series, Cable assembly with a 5 Pole Straight M12 Socket and an Unterminated End, 4 A, 60 V, 5m Cable Molex Straight M12 Unterminated 5m - 5 - 4 A Yellow IP67 60 V - 0.34 mm² 5.8mm - 120065 22 AWG -30°C +80°C TPU Polyvinyl Chloride PVC Brass - Unshielded Free End Socket
Molex 120065 Series, Cable assembly With an 8 Pole Straight M12 Socket and an Unterminated End, 2 A, 30 V, 2m Cable Molex Straight M12 Unterminated 2m - 8 - 2 A Black IP67 30 V Multicore 0.25 mm² 6.4mm CSA, UL 2125 120065 24 AWG -25°C +85°C - Thermoplastic Polyurethane TPU Brass TPU Unshielded - Socket
Molex Cable assembly with a 4 Pole Straight 1 3/8-16 Socket and a Straight 1 3/8-16 Plug, 2m Cable Molex Straight 1 3/8-16 Straight 1 3/8-16 2m 4 4 - - Grey - - - 2 mm² - - - 10 AWG - - - Polyvinyl Chloride PVC - - Unshielded Plug Socket
Molex Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Plug Molex M12 M12 - - 4 4 - - - - - - - - - - - - - - - - - Plug Plug
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
gledate 1 - 20 od 117 rezultata