Fibre Optic Sensors

gledate 1 - 20 od 68 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Width Interface Dimensions Depth Maximum Operating Temperature Standards Met Minimum Operating Temperature Mounting Type
Omron Fibre Optic Sensor, NPN Output, 840 mW, IP50, 12 → 24 V dc Omron - NPN - Connector 200 μs Red LED Wire Saving Connector 840 mW - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C - -25°C -
Omron Plastic Fibre Optic Sensor, IP67, 12 → 24 V dc Omron 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm - - 17 x M6 x 0.75 mm - +70°C - -40°C -
Omron Plastic Fibre Optic Sensor, IP67, 12 → 24 V dc Omron 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm - - 14 x M4 mm - +70°C - -40°C -
Omron Glass Fibre Optic Sensor, NPN, PNP Output, IP67 Omron Maximum of 2000 mm, Maximum of 3000 mm NPN, PNP Glass Wire Lead - - M3 - - IP67 - - 101mm 3.2 (Dia.)mm - 3.2 (Dia.) x 101 mm - +70°C - -40°C -
Omron Plastic Fibre Optic Sensor, IP67 Omron 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm - - 11 x M3 x 0.5 mm - +70°C - -40°C -
Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc Omron - NPN - Pre-Wired 200 μs Red LED Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C - -25°C -
Omron Plastic Fibre Optic Sensor, IP67 Omron 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm - - 11 x M3 x 0.5 mm - +70°C - -40°C -
Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet, EthernetCAT, 840 mW @ 35 mA, 10 → 30 V dc Omron - NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs Red LED Pre-Wired Cable 840 mW @ 35 mA 50 Hz, 60 Hz - Polycarbonate 10 → 30 V dc 104.8mm 33.5mm CC-Link, CompoNet, EthernetCAT 104.8 x 33.5 x 10 mm 10mm +55°C CE, IEC 60947-1 -25°C DIN Rail
Omron Plastic Fibre Optic Sensor, IP67 Omron - - Plastic - - - - - - IP67 Stainless Steel - 34mm 3mm - 3 (Dia.) x 34 mm - +70°C - -40°C -
Omron Fibre Optic Sensor, PNP Output, 840 mW, IP50, 12 → 24 V dc Omron - PNP - Pre-Wired 200 μs Red LED Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C - -25°C -
Omron Fibre Amplifier, PNP Output IO-Link, 1080 mW, IP20, 10 → 30 V dc Omron - PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm 33.5mm IO-Link 104.8 x 33.5 x 10 mm 10mm +40 (30 Units)°C CE, IEC 60947-1, UL Certified -25 (30 Units)°C DIN Rail
Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc Omron - NPN - Pre-Wired 200 μs Red LED Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C - -25°C -
Omron Plastic Fibre Optic Sensor 3 → 50 mm, IP67 Omron 3 → 50 mm - Plastic Connector - - - - - IP67 Plastic - 23mm 10 (Dia.)mm - 10 (Dia.) x 23 mm - +70°C - -40°C -
Omron Fibre Optic Sensor, PNP Output, IP50, 12 → 24 V dc Omron - PNP - Pre-Wired 20 μs Red LED Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C - -25°C -
Omron Plastic Fibre Optic Sensor, IP67 Omron - - Plastic - - - - - - IP67 Nickel Plated Brass - 17mm 10mm - 10 (Dia.) x 17 mm - +70°C - -40°C -
Omron Plastic Fibre Optic Sensor 3.3 mm, IP67 Omron 3.3 mm - Plastic Wire Lead - - Cable - - IP67 PE - 20mm 20mm - 20 x 20 x 5 mm 5mm +70°C - -40°C -
Omron Plastic Fibre Optic Sensor, IP67 Omron 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm - - 11 x M3 x 0.5 mm - +70°C - -40°C -
Omron Fibre Optic Sensor, NPN Output, 1080 mW, 10 → 30 V dc Omron - NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs Red LED Pre-Wired Cable 1.08 W - - PC 10 → 30 V dc 104.8mm 27.8mm - 104.8 x 27.8 x 10 mm 10mm +55°C - -25°C -
E32 long range through beam sensor head Omron 120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 35mm - - 35 x 3 mm - +70°C - -40°C -
Omron Fibre Amplifier, NPN Output IO-Link, 1080 mW, IP20, 10 → 30 V dc Omron - NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm 33.5mm IO-Link 104.8 x 33.5 x 10 mm 10mm +40 (30 Units)°C CE, IEC 60947-1, UL Certified -25 (30 Units)°C DIN Rail
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
gledate 1 - 20 od 68 rezultata