Omron Grab Wire Switches

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Reset Button Pole Configuration Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum ac Voltage Maximum dc Voltage Housing Material Number of Cable Entries Conduit Entry Size of Cable Entries Maximum Operating Temperature E-Stop Button Dimensions Depth Width Length IP Rating Minimum Operating Temperature
ER Cable Switch, Straight, 80m, NO/2NC Omron ER Yes 3P NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 +80°C No 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C
ER Cable Switch with E-Stop, Straight, 40m, NO/2NC Omron ER Yes - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 +80°C Yes 205 x 90 x 74 mm 74mm 90mm 205mm IP67 -25°C
ER Cable Switch, Straight, 40m, NO/2NC Omron ER Yes - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 +80°C No 205 x 90 x 74 mm 74mm 90mm 205mm IP67 -25°C
ER Cable Switch with E-Stop, Straight, 80m, NO/2NC
  • RS kat. broj 757-9118
  • robna marka Omron
  • Pro. broj ER6022-021MEL
Omron ER Yes 3P NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 +80°C Yes 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C
ER Cable Switch with E-Stop, Straight, 100m, 2NO/2NC
  • RS kat. broj 757-9121
  • robna marka Omron
  • Pro. broj ER6022-022MELSS
Omron ER Yes - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 +80°C Yes 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C
ER Cable Switch, Straight, 100m, 2NO/2NC
  • RS kat. broj 757-9112
  • robna marka Omron
  • Pro. broj 445065810ER6022022MSS
Omron ER Yes - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 +80°C No 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C
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
gledate 1 - 6 od 6 rezultata