Omron Limit Switches

gledate 1 - 20 od 118 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Operating Force Minimum Operating Temperature Standards Met Maximum Operating Temperature Mounting Orientation
IP00 Snap Action Limit Switch Plunger, NO/NC, 500V Omron Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 58.9mm 49.2mm 58.9 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C -
IP67 Snap Action Limit Switch Plunger, NO/NC, 250V Omron Plunger SPDT NO/NC IP67 10 A - 250V 250V - - Snap Action Screw 60.2mm 70mm 60.2 x 70 x 21.7 mm 21.7mm 10000000 cycles - -10°C - +80°C -
IP00 Snap Action Limit Switch Plunger, NO/NC, 500V Omron Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 47.3mm 49.2mm 47.3 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C -
IP00 Snap Action Limit Switch Roller Lever, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm 39.4 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C -
IP67 Snap Action Top Plunger Roller Lever Die Cast Aluminium, NO/NC, 600V Omron Roller Lever SPDT NO/NC IP67 10 A @ 250 V ac Die Cast Aluminium 600V 250V Snap-On WL Snap Action Conduit 96.7mm 40mm 96.7 x 40 x 42 mm 42mm 15000000 Operations - -10°C - +80°C Side
IP00 Snap Action Limit Switch Roller Lever, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm 39.4 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C -
IP00 Snap Action Limit Switch Roller Lever Thermosetting Resin, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder - Snap Action PCB Pin 49.2mm 39.4mm 49.2 x 39.4 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP00 Snap Action Limit Switch Roller Lever, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm 39.4 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C -
IP00 Snap Action Limit Switch Roller Plunger Thermosetting Resin, NO/NC, 500V Omron Roller Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder - Snap Action PCB Pin 49.2mm 58.9mm 49.2 x 58.9 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP00 Snap Action Limit Switch Roller Plunger, NO/NC, 500V
  • RS kat. broj 822-5601
  • robna marka Omron
  • Pro. broj Z-15GQ22-B7-K
Omron Roller Plunger SPDT NO/NC IP00 15 A - 500V 250V M4 - Snap Action Screw 49.2mm 25.5mm 49.2 x 25.5 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP00 Snap Action Limit Switch Lever Thermosetting Resin, NO/NC, 500V Omron Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw - Snap Action Screw 49.2mm 29.4mm 49.2 x 29.4 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP00 Snap Action Limit Switch Roller Lever Thermosetting Resin, NO/NC, 500V
  • RS kat. broj 822-5617
  • robna marka Omron
  • Pro. broj Z-15GW22-B7-K
Omron Roller Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V M4 - Snap Action Screw 49.2mm 29.4mm 49.2 x 29.4 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP00 Snap Action Limit Switch Plunger Thermosetting Resin, NO/NC, 500V Omron Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw - Snap Action Screw 49.2mm 58mm 49.2 x 58 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP00 Snap Action Limit Switch Plunger Thermosetting Resin, NO/NC, 500V Omron Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw - Snap Action Screw 49.2mm 30.7mm 49.2 x 30.7 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP67 Snap Action Limit Switch Plunger, NO/NC, 250V Omron Plunger SPDT NO/NC IP67 10 A - 250V 250V - - Snap Action Screw 69.4mm 70mm 69.4 x 70 x 21.7 mm 21.7mm 10000000 cycles - -10°C - +80°C -
IP00 Snap Action Limit Switch Plunger Thermosetting Resin, NO/NC, 500V Omron Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder - Snap Action PCB Pin 49.2mm 47.3mm 49.2 x 47.3 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP67 Double Break Limit Switch Adjustable Roller Lever Aluminium Alloy, Stainless Steel, NO/NC, 250V Omron Adjustable Roller Lever DPST NO/NC IP67 2 A Aluminium Alloy, Stainless Steel 250V 48V G1/2 Conduit WL Double Break Screw 94.1mm 40mm 94.1 x 40 x 67 mm 67mm 15000000 Operations - -10°C - +80°C Side
IP67 Snap Action Limit Switch Plunger, NO/NC, 480V Omron Plunger SPDT NO/NC IP67 3 A ac, 250 mA dc - 480V 250V Screw - Snap Action Screw 70mm 47mm 70 x 47 x 21.7 mm 21.7mm 10000000 cycles - -10°C - +80°C Side
IP62 Snap Action Limit Switch Coil Spring Thermosetting Resin, NO/NC, 500V Omron Coil Spring SPDT NO/NC IP62 15 A Thermosetting Resin 500V 250V Solder - Snap Action PCB Pin 49.2mm 37.4mm 49.2 x 37.4 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C -
IP62 Snap Action Limit Switch Roller Lever Thermosetting Resin, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP62 15 A Thermosetting Resin 500V 250V Screw - Snap Action Screw 49.2mm 39.4mm 49.2 x 39.4 x 17.45 mm 17.45mm 20000000 Operations - -15°C - +80°C -
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
gledate 1 - 20 od 118 rezultata