Omron Solenoid Interlock Switches

gledate 1 - 20 od 39 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Series Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage IP Rating Housing Material Dimensions Safety Contacts Auxiliary Contacts
D4SL-N Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4SL-N Power to Unlock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 1NC/1NO NC/NO
D4NL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4NL Power to Unlock - Various Options 1/2 NPT 88.5mm 95mm 35.5mm 24 V dc IP67 Plastic 88.5 x 95 x 35.5 mm 1NC/1NO NC/NO
D4SL-N Solenoid Interlock Switch Power to Lock 24 V dc Omron D4SL-N Power to Lock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 1NC/1NO NC/NO
D4NL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4NL Power to Unlock - Various Options M20 88.5mm 95mm 35.5mm 24 V dc IP67 Plastic 88.5 x 95 x 35.5 mm 2NC NC/NO
D4NL Solenoid Interlock Switch Power to Lock 24 V dc Omron D4NL Power to Lock No Various Options M20 95mm 88.5mm 35.5mm 24 V dc IP67 Plastic 95 x 88.5 x 35.5 mm 1NC/1NO 2NC
D4SL-N Solenoid Interlock Switch Power to Lock 24 V dc Omron D4SL-N Power to Lock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 2NC NC/NO
D4SL-N Solenoid Interlock Switch Power to Lock 24 V dc Omron D4SL-N Power to Lock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 2NC/1NO NC/NO
D4NL Solenoid Interlock Switch Power to Lock 24 V dc Omron D4NL Power to Lock - Various Options 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc IP67 Plastic 95 x 88.5 x 35.5 mm 1NC/1NO NC/NO
D4NL Solenoid Interlock Switch Power to Lock 24 V dc Omron D4NL Power to Lock No Various Options 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc IP67 Plastic 95 x 88.5 x 35.5 mm 1NC/1NO 2NC
D4BL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4BL Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc IP67 Metal 116.5 x 123.5 x 46.3 mm 1NC/1NO 1NC
D4SL-N Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4SL-N Power to Unlock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 3NC 2NC/1NO
D4NL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4NL Power to Unlock - Various Options M20 88.5mm 95mm 35.5mm 24 V dc IP67 Plastic 88.5 x 95 x 35.5 mm 2NC/1NO NC/NO
D4BL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4BL Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc IP67 Metal 116.5 x 123.5 x 46.3 mm 2NC 1NC
D4BL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4BL Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc IP67 Metal 116.5 x 123.5 x 46.3 mm 1NC/1NO 1NC
D4JL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4JL Power to Unlock - - 1/2 NPT 114mm 132.9mm 36.5mm 24 V dc IP67 Plastic 114 x 132.9 x 36.5 mm 2NC/1NO 2NC/1NO
D4SL-N Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4SL-N Power to Unlock No Various Options M20 39mm 39mm 179.9mm 24 V dc IP67 Metal 39 x 39 x 179.9 mm 3NC 3NC
D4NL Solenoid Interlock Switch Power to Lock 24 V dc Omron D4NL Power to Lock - Various Options 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc IP67 Plastic 95 x 88.5 x 35.5 mm 1NC/1NO NC/NO
D4SL-N Solenoid Interlock Switch Power to Unlock 24 V dc
  • RS kat. broj 862-1683
  • robna marka Omron
  • Pro. broj D4SL-N4RFA-DN
Omron D4SL-N Power to Unlock No Various Options M20 39mm 155mm 39mm 24 V dc IP67 Metal 39 x 155 x 39 mm 3NC 3NC
D4SL-N Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4SL-N Power to Unlock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 2NC/1NO 2NC/1NO
D4BL Solenoid Interlock Switch Power to Unlock 24 V dc Omron D4BL Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc IP67 Metal 116.5 x 123.5 x 46.3 mm 1NC/1NO 1NC
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
gledate 1 - 20 od 39 rezultata