Grab Wire Switches

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Range Series Reset Button Pole Configuration Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum ac Voltage Housing Material Number of Cable Entries Size of Cable Entries Dimensions Depth Width Length IP Rating Minimum Operating Temperature Maximum Operating Temperature E-Stop Button
3SE7 Cable Switch, Straight, 10m, NO/NC Siemens SIRIUS 3SE7 No - NO/NC Straight 10m 6 A 400V Gadolinium Aluminium Alloy 2 M20 x 1.5 164.5 x 52 x 42.5 mm 42.5mm 52mm 164.5mm IP65 -25°C +70°C No
3SE7 Cable Switch, Straight, 25m, 2NC Siemens SIRIUS 3SE7 Yes DP 2NC Straight 25m 6 A 400V Aluminium Alloy 2 M20 x 1.5 164.5 x 52 x 57.5 mm 57.5mm 52mm 164.5mm IP65 -25°C +70°C No
3SE7 Cable Switch, Straight, 25m, NO/NC Siemens SIRIUS 3SE7 No - NO/NC Straight 25m 6 A 400V Gadolinium Aluminium Alloy 2 M20 x 1.5 164.5 x 52 x 42.5 mm 42.5mm 52mm 164.5mm IP65 -25°C +70°C No
3SE7 Cable Switch with E-Stop, Straight, 75m, NO/3NC Siemens SIRIUS 3SE7 No - NO/3NC Straight 75m 2 A 250V Gadolinium Aluminium Alloy 3 M20 x 1.5 209 x 67 x 53 mm 53mm 67mm 209mm IP67 -25°C +70°C Yes
3SE7 Cable Switch, Straight, 25m, NO/NC Siemens SIRIUS 3SE7 No DP NO/NC Straight 25m 6 A 400V Aluminium Alloy 2 M20 x 1.5 164.5 x 52 x 57.5 mm 57.5mm 52mm 164.5mm IP65 -25°C +70°C No
Grabwire Switch,10m,w/ Latching & Reset Siemens SIRIUS 3SE7 Yes - 2NC Straight 10m 6 A 400V Gadolinium Aluminium Alloy 2 M20 x 1.5 164.5 x 52 x 57.5 mm 57.5mm 52mm 164.5mm IP65 -25°C +70°C No
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
gledate 1 - 6 od 6 rezultata