Hinge Switches

gledate 1 - 11 od 11 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Range Series Lock Style Normal State Configuration Maximum Current Maximum ac Voltage Maximum dc Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
Sirius 3SE5 Safety Hinge Switch, 2NO/NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge 2NO/NC 6 A 400V 230V 1 M20 x 1.5 M20 50mm - -25°C +85°C
Sirius 3SE2 Safety Hinge Switch, NO/2NC, M20 x 1.5 Siemens SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/2NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 19.8mm - - -
Sirius 3SE5 Safety Hinge Switch, NO/NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 400V 1 M20 x 1.5 M20 - 10° -25°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/2NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/2NC 6 A 400V 230V 1 M20 x 1.5 M20 19.3mm - -25°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/2NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 50.5mm - - -
Sirius 3SE2 Safety Hinge Switch, 3NC, M20 x 1.5 Siemens SIRIUS 3SE2 - 3NC - - - 2 M20 x 1.5 M20 - - -30°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/2NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/2NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
Sirius 3SE5 Safety Hinge Switch, NO/NC, M20 x 1.5 Siemens SIRIUS 3SE5 Hinge NO/NC 1 A dc, 4.2 A ac 240V 24V 2 M20 x 1.5 M20 52.8mm - -25°C +65°C
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
gledate 1 - 11 od 11 rezultata