Siemens Inverter Drives

gledate 1 - 20 od 112 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included Series Standards Met Special Features IP Rating Mounting Type Function
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V ac with EMC Filter, 4.6 A MICROMASTER 420, IP20 Siemens 0.37 kW 1 230 V ac 4.6 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.75 kW, 230 V ac with EMC Filter, 8.2 A MICROMASTER 420, IP20 Siemens 0.75 kW 1 230 V ac 8.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.55 kW, 230 V ac with EMC Filter, 6.2 A MICROMASTER 420, IP20 Siemens 0.55 kW 1 230 V ac 6.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.25 kW, 230 V ac with EMC Filter, 3.2 A MICROMASTER 420, IP20 Siemens 0.25 kW 1 230 V ac 3.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V ac with EMC Filter, 4.6 A MICROMASTER 440, IP20 Siemens 0.37 kW 1 230 V ac 4.6 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 440 - - IP20 - -
Siemens Basic Operator Panel for use with G120C Series Siemens - - - - - G120C Series - - - - Yes - - - - - - - - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.75 kW, 230 V ac with EMC Filter, 10 A SINAMICS G110, IP20 Siemens 0.75 kW 1 230 V ac 10 A 0 → 550Hz - -10 → +40°C 90mm 150mm 131mm - - - Yes SINAMICS G110 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.25 kW, 230 V ac, 4.5 A SINAMICS G110, IP20 Siemens 0.25 kW 1 230 V ac 4.5 A 0 → 550Hz - -10 → +40°C 90mm 150mm 116mm - - - - SINAMICS G110 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.12 kW, 230 V ac with EMC Filter, 1.8 A MICROMASTER 420, IP20 Siemens 0.12 kW 1 230 V ac 1.8 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Intelligent Operator Panel for use with G120 & Sinamics Series Siemens - - - - - G120 & Sinamics Series - - - - Yes - - - - - - - - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.12 kW, 230 V ac, 2.3 A SINAMICS G110, IP20 Siemens 0.12 kW 1 230 V ac 2.3 A 0 → 550Hz - -10 → +40°C 90mm 150mm 116mm - - - - SINAMICS G110 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.25 kW, 230 V ac with EMC Filter, 3.2 A MICROMASTER 440, IP20 Siemens 0.25 kW 1 230 V ac 3.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 440 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.25 kW, 230 V, 1.7 A SINAMICS V20, IP20, USS/Modbus RTU Siemens 0.25 kW 1 230 V 1.7 A 0 → 550Hz - -10 → +60°C 107.8mm 68mm 142mm - - USS/Modbus RTU - SINAMICS V20 CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC - IP20 Side by Side Mount, Wall Mount -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V ac, 6.2 A SINAMICS G110, IP20 Siemens 0.37 kW 1 230 V ac 6.2 A 0 → 550Hz - -10 → +40°C 90mm 150mm 116mm - - - - SINAMICS G110 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.55 kW, 230 V ac, 7.7 A SINAMICS G110, IP20 Siemens 0.55 kW 1 230 V ac 7.7 A 0 → 550Hz - -10 → +40°C 90mm 150mm 131mm - - - - SINAMICS G110 - - IP20 - -
Siemens Control Unit, 24 V, 1.5 A SINAMICS G120, IP20 for use with PM230, PM240, PM250, Profibus Siemens - - 24 V 1.5 A - PM230, PM240, PM250 0 → +50°C 73mm 199mm 46mm No - Profibus - SINAMICS G120 - - IP20 - Control Unit
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V ac with EMC Filter, 6.2 A SINAMICS G110, IP20 Siemens 0.37 kW 1 230 V ac 6.2 A 0 → 550Hz - -10 → +40°C 90mm 150mm 116mm - - - Yes SINAMICS G110 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V, 2.3 A SINAMICS V20, IP20, USS/Modbus RTU Siemens 0.37 kW 1 230 V 2.3 A 0 → 550Hz - -10 → +60°C 107.8mm 68mm 142mm - - USS/Modbus RTU - SINAMICS V20 CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC - IP20 Side by Side Mount, Wall Mount -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 1.1 kW, 230 V ac, 14.7 A SINAMICS G110, IP20 Siemens 1.1 kW 1 230 V ac 14.7 A 0 → 550Hz - -10 → +40°C 140mm 160mm 142mm - - - - SINAMICS G110 - - IP20 - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 2.2 kW, 400 V ac with EMC Filter SINAMICS V20, IP20 Siemens 2.2 kW 3 400 V ac - 0 → 550Hz - - 166mm 90mm 146mm Yes - ModBus Yes SINAMICS V20 - - IP20 - -
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
gledate 1 - 20 od 112 rezultata