Optocouplers

gledate 1 - 20 od 63 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Forward Voltage Maximum Input Current Isolation Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Dimensions Operating Temperature Range Series Input Type Output Type
Siemens Optocoupler, Max. Forward 24 V, Max. Input 1 A, 3 A, 80mm Length, DIN Rail Mounting Style Siemens 24 V 1 A, 3 A - DIN Rail -25°C +60°C 80mm 6.2mm 84mm 78 x 6.2 x 81 mm -25 → +60 °C - - -
Siemens Optocoupler, Max. Forward 24 V, Max. Input 1 A, 3 A, 60mm Length, DIN Rail Mounting Style Siemens 24 V 1 A, 3 A - DIN Rail -25°C +60°C 60mm 17.5mm 62mm 60 x 17.5 x 62 mm -25 → +60 °C - - -
Siemens Optocoupler, Max. Forward 24 V, Max. Input 1 A, 3 A, 89.5mm Length, DIN Rail Mounting Style Siemens 24 V 1 A, 3 A - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm 89.5 x 6.2 x 92 mm -25 → +55 °C - - -
Siemens Optocoupler, Max. Forward 24 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 76mm 6.2 x 93 x 76 mm -25 → +60 °C 3RQ3 - -
Opto coupler interface relay,24Vdc,1.5A Siemens - - - - - - - 6.2mm 84mm - - 3TX7 DC 7777
Siemens Optocoupler, Max. Forward 24 V dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 76mm 6.2 x 93 x 76 mm -25 → +60 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 24 V, Max. Input 1 A, 2 A, 80mm Length, DIN Rail Mounting Style Siemens 24 V 1 A, 2 A - DIN Rail -25°C +60°C 80mm 6.2mm 84mm 80 x 6.2 x 84 mm -25 → +60 °C - - -
Siemens Optocoupler, Max. Forward 24 V, Max. Input 25 mA, 101.3mm Length, DIN Rail Mounting Style Siemens 24 V 25 mA - DIN Rail -25°C +60°C 101.3mm 22.5mm 66.6mm 101.5 x 22.5 x 67 mm -25 → +60 °C - - -
Siemens Optocoupler, Max. Forward 24 V dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -40 → +70 °C 3RQ3 - -
Siemens Optocouplers, Max. Input 4 A, 80mm Length, DIN Rail Mounting Style Siemens - 4 A 300V ac DIN Rail -25°C +60°C 80mm - 84mm 6.2 x 80 x 84 mm -25 → +60 °C - - -
Siemens Optocoupler, Max. Forward 230 V Siemens 230 V - - - - - - 6.2mm 84mm - - 3TX7 AC/DC 7777
Siemens Optocoupler, Max. Forward 230 V, Max. Input 1 A, 3 A, 89.5mm Length, DIN Rail Mounting Style Siemens 230 V 1 A, 3 A - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm 89.5 x 6.2 x 92 mm -25 → +55 °C - - -
Siemens Optocoupler, Max. Forward 24 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 24 V, Max. Input 25 mA, 83.5mm Length, DIN Rail Mounting Style Siemens 24 V 25 mA - DIN Rail -25°C +60°C 83.5mm 22.5mm 38mm 83.5 x 22.5 x 38 mm -25 → +60 °C - - -
Siemens Optocoupler, Max. Forward 30 V dc, 6.2mm Length, DIN Rail Mounting Style Siemens 30 V dc - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 110 V dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 110 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -40 → +70 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm 6.2 x 93 x 72.5 mm -25 → +60 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 76mm 6.2 x 93 x 76 mm -25 → +60 °C 3RQ3 - -
Siemens Optocoupler, Max. Forward 115 V ac/dc, Max. Input 1 A @ 24 V dc, 3 A @ 250 V ac, 6.2mm Length, Siemens 115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V DIN Rail -25°C +60°C 6.2mm 93mm 76mm 6.2 x 93 x 76 mm -25 → +60 °C 3RQ3 - -
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
gledate 1 - 20 od 63 rezultata