PLC CPUs

gledate 1 - 11 od 11 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač For Use With Number of I/O Manufacturer Series Number of Inputs Input Type Voltage Category Output Type Number of Outputs Network Type Communication Port Type Program Capacity Programming Interface Mounting Type Width Programming Language Used Length Depth Number of Communication Ports Dimensions Output Current Maximum Operating Temperature Minimum Operating Temperature Maximum Inputs/Outputs Memory Battery Backup
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 75 kB Program Capacity Siemens SIMATIC S7-1200 Series 24 S7-1200 14 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 24 V dc Digital, Transistor 10 (Digital Output, Transistor Output) Ethernet Ethernet, Profinet, UDP 75 kB Profinet DIN Rail, Wall Mount 110mm FBD, LAD, SCL 100mm 75mm 1 100 x 110 x 75 mm 500 mA +60°C -20°C 14/10 4 MB -
Siemens S7-200 PLC CPU Computer, SIMATIC PG/PC Interface, 4 kB Program Capacity, 20.4 → 28.8 V dc Siemens SIMATIC S7-200 Series 40 S7-200 - Digital 20.4 → 28.8 V dc - - - RS485 4 kB Computer, SIMATIC PG/PC Rack Mount 90mm AWL, FUP, Ladder Logic 80mm 62mm 1 80 x 90 x 62 mm 750 mA +45°C 0°C - 2 (Data Memory) kB, 4 (Program Memory) kB Yes
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 30 kB Program Capacity Siemens SIMATIC S7-1200 Series 10 S7-1200 6 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 85 → 264 V ac Digital, Relay 4 (Digital Output, Relay Output) Ethernet Ethernet, Profinet, UDP 30 kB Profinet DIN Rail, Wall Mount 90mm FBD, LAD, SCL 100mm 75mm 1 100 x 90 x 75 mm 2 A +60°C -20°C 6/4 1 MB -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 75 kB Program Capacity Siemens SIMATIC S7-1200 Series 24 S7-1200 14 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 85 → 264 V ac Digital, Relay 10 (Digital Output, Relay Output) Ethernet Ethernet, Profinet, UDP 75 kB Profinet DIN Rail, Wall Mount 110mm FBD, LAD, SCL 100mm 75mm 1 100 x 110 x 75 mm 2 A +60°C -20°C 14/10 4 MB -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 50 kB Program Capacity Siemens SIMATIC S7-1200 Series 14 S7-1200 8 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 24 V dc Digital, Transistor 6 (Digital Output, Transistor Output) Ethernet Ethernet, Profinet, UDP 50 kB Profinet DIN Rail, Wall Mount 90mm FBD, LAD, SCL 100mm 75mm 1 100 x 90 x 75 mm 500 mA +60°C -20°C 8/6 1 MB -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 50 kB Program Capacity Siemens SIMATIC S7-1200 Series 14 S7-1200 8 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 85 → 264 V ac Digital, Relay 6 (Digital Output, Relay Output) Ethernet Ethernet, Profinet, UDP 50 kB Profinet DIN Rail, Wall Mount 90mm FBD, LAD, SCL 100mm 75mm 1 100 x 90 x 75 mm 2 A +60°C -20°C 8/6 1 MB -
Siemens 6ED1057 PLC CPU Starter Kit, 12 V, 24 V Siemens Programmable Logic Controllers LOGO - 6ED1057 - - 12 V, 24 V - - - - - - - - - - - - - - - - - - -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 30 kB Program Capacity Siemens SIMATIC S7-1200 Series 10 S7-1200 6 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 24 V dc Digital, Transistor 4 (Digital Output, Transistor Output) Ethernet Ethernet, Profinet, UDP 30 kB Profinet DIN Rail, Wall Mount 90mm FBD, LAD, SCL 100mm 75mm 1 100 x 90 x 75 mm 500 mA +60°C -20°C 6/4 1 MB -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 50 kB Program Capacity Siemens SIMATIC S7-1200 Series 14 S7-1200 8 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 24 V dc Digital, Relay 6 (Digital Output, Relay Output) Ethernet Ethernet, Profinet, UDP 50 kB Profinet DIN Rail, Wall Mount 90mm FBD, LAD, SCL 100mm 75mm 1 100 x 90 x 75 mm 2 A +60°C -20°C 8/6 1 MB -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 30 kB Program Capacity Siemens SIMATIC S7-1200 Series 10 S7-1200 6 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 24 V dc Digital, Relay 4 (Digital Output, Relay Output) Ethernet Ethernet, Profinet, UDP 30 kB Profinet DIN Rail, Wall Mount 90mm FBD, LAD, SCL 100mm 75mm 1 100 x 90 x 75 mm 2 A +60°C -20°C 6/4 1 MB -
Siemens S7-1200 PLC CPU, Ethernet Networking Profinet Interface, 75 kB Program Capacity Siemens SIMATIC S7-1200 Series 24 S7-1200 14 (Digital Input, 2 switch as Analogue Input) Analogue, Digital 24 V dc Digital, Relay 10 (Digital Output, Relay Output) Ethernet Ethernet, Profinet, UDP 75 kB Profinet DIN Rail, Wall Mount 110mm FBD, LAD, SCL 100mm 75mm 1 100 x 110 x 75 mm 2 A +60°C -20°C 14/10 4 MB -
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
gledate 1 - 11 od 11 rezultata