Safety Limit Switches

gledate 1 - 20 od 123 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Actuator Type Normal State Configuration Action Type IP Rating Connection Type Housing Material Number of Cable Entries Number of Contacts Size of Cable Entries Pole and Throw Configuration Series Dimensions Depth Length Width Mechanical Life Minimum Mounting Orientation Number of Conduit Entries Range
Sirius 3SE5 Safety Switch with Roller Plunger Actuator, NC/NO Siemens Roller Plunger NC/NO Snap - Cable - - 2 5 x 0.75 mm² DPST 3SE5 50 x 30 x 16.2 mm 16.2mm 50mm 30mm 30000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Spring Rod Actuator, Metal, NO/NC Siemens Spring Rod NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 40.5 x 37.3 mm 37.3mm 85.7mm 40.5mm 10000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Roller Plunger Actuator, Metal, NO/NC Siemens Roller Plunger NO/NC - IP67 M12 Metal - - - DPST 3SE5 50 x 30 x 16.2 mm 16.2mm 50mm 30mm 30000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Roller Plunger Actuator, Plastic, NO/NC Siemens Roller Plunger NO/NC - IP65 Screw Plastic - - - DPST 3SE5 75.7 x 31 x 33 mm 33mm 75.7mm 31mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Plunger Actuator, Metal, NO/NC Siemens Plunger NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 40.5 x 37.3 mm 37.3mm 85.7mm 40.5mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Round Plunger Actuator, Metal, NO/NC Siemens Round Plunger NO/NC Snap - Screw Metal 1 2 M20 x 1.5 - 3SE5 40.5 x 37.3 x 78 mm 78mm 40.5mm 37.3mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Roller Lever Actuator, Metal, NO/NC Siemens Roller Lever NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 56 x 37.8 mm 37.8mm 85.7mm 56mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Twist Lever Actuator, Metal, NO/NC Siemens Twist Lever NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 40.5 x 37.3 mm 37.3mm 85.7mm 40.5mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Twist Lever Actuator, Plastic, NO/NC Siemens Twist Lever NO/NC - IP65 Screw Plastic - - - DPST 3SE5 75.7 x 31 x 33 mm 33mm 75.7mm 31mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Plunger Actuator, Metal, NO/NC Siemens Plunger NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 40.5 x 37.3 mm 37.3mm 85.7mm 40.5mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Plunger Actuator, Metal, NO/NC Siemens Plunger NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 40.5 x 37.3 mm 37.3mm 85.7mm 40.5mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Roller Plunger Actuator, Metal, NO/NC Siemens Roller Plunger NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 56 x 37.8 mm 37.8mm 85.7mm 56mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Round Plunger Actuator, Plastic, 2NC Siemens Round Plunger 2NC Snap - Screw Plastic 1 2 M20 x 1.5 - 3SE5 31 x 33 x 68 mm 68mm 31mm 33mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Roller Lever Actuator, Plastic, 1NC/1NO Siemens Roller Lever 1NC/1NO - IP65 Screw Plastic - - - DPST 3SE5 75.7 x 31 x 33 mm 33mm 75.7mm 31mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch, Fibreglass, NO/NC Siemens - NO/NC Slow IP65 Screw Fibreglass 3 3 M20 x 1.5 - 3SE5 90 x 52 x 30 mm 30mm 90mm 52mm - Front, Side 3 SIRIUS
Sirius 3SE5 Safety Switch with Plunger Actuator, Plastic, 2NC/1NO Siemens Plunger 2NC/1NO Snap IP65 Screw Plastic 1 3 M20 x 1.5 - 3SE5 75.7 x 31 x 33 mm 33mm 75.7mm 31mm 15000000 cycles - - SIRIUS
Sirius 3SE5 Safety Switch with Plunger Actuator, Plastic, 2NC/1NO Siemens Plunger 2NC/1NO Snap IP10 Screw Plastic - 3 - - 3SE5 59.2 x 30 x 27.8 mm 27.8mm 59.2mm 30mm 15000000 cycles - - SIRIUS
Sirius 3SE5 Safety Switch with Plunger Actuator, Metal, NO/NC Siemens Plunger NO/NC - IP66, IP67 Screw Metal - - - DPST 3SE5 85.7 x 56 x 37.8 mm 37.8mm 85.7mm 56mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Round Plunger Actuator, Metal, NO/NC Siemens Round Plunger NO/NC Snap - Screw Metal 3 2 M20 x 1.5 - 3SE5 56 x 37.8 x 78 mm 78mm 56mm 37.8mm 15000000 cycles Universal - SIRIUS
Sirius 3SE5 Safety Switch with Twist Lever Actuator, Plastic, NO/NC Siemens Twist Lever NO/NC - IP65 Screw Plastic - - - DPST 3SE5 75.7 x 31 x 33 mm 33mm 75.7mm 31mm 15000000 cycles Universal - SIRIUS
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
gledate 1 - 20 od 123 rezultata