Safety-Rated Interlock Switches

gledate 1 - 13 od 13 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Connection Type Lock Style Normal State Configuration Housing Material Maximum ac Voltage Maximum dc Voltage Safety Contacts Range Number of Head Directions Series Auxiliary Contacts IP Rating Length Maximum Current Width Depth Dimensions Maximum Operating Temperature Minimum Operating Temperature
3SE5 Safety Interlock Switch, Plastic, 1NC/1NO Siemens M20 Key 1NC/1NO Plastic 230V 230V - SIRIUS 5 3SE5 NC/NO IP65 104mm 3 A, 6 A 31mm 33mm 104 x 31 x 33 mm +85°C -25°C
3SE5 Safety Interlock Switch, Plastic, 2NC/1NO Siemens M20 Key 2NC/1NO Plastic 230V 230V - SIRIUS 5 3SE5 2NC/1NO IP65 104mm 3 A, 6 A 31mm 33mm 104 x 31 x 33 mm +85°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal 230V 230V - SIRIUS 5 3SE5 2NC/1NO IP66, IP67 110mm 3 A, 6 A 40.5mm 37.3mm 110 x 40.5 x 37.3 mm +85°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal - 24V - SIRIUS 5 3SE5 2NC/1NO IP66, IP67 110mm 3 A 40.5mm 37.3mm 110 x 40.5 x 37.3 mm +70°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal 230V 230V 2NC SIRIUS 5 3SE5 1NO IP66, IP67 110mm 3 A, 6 A 40.5mm 37.3mm 110 x 40.5 x 37.3 mm +60°C -25°C
3SE5 Safety Interlock Switch, Metal, 1NC/1NO Siemens M20 Key 1NC/1NO Metal 230V 230V 1NC SIRIUS 5 3SE5 1NO IP66, IP67 104mm 3 A, 6 A 31mm 33mm 104 x 31 x 33 mm +85°C -25°C
3SE5 Safety Interlock Switch, Metal, 1NC/1NO Siemens M20 Key 1NC/1NO Metal 230V 230V 1NC SIRIUS 5 3SE5 1NO IP66, IP67 104mm 3 A, 6 A 31mm 33mm 104 x 31 x 33 mm +60°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal 230V 230V 2NC SIRIUS 5 3SE5 1NO IP66, IP67 110mm 3 A, 6 A 56mm 37.8mm 110 x 56 x 37.8 mm +85°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal 230V 24V 1NC SIRIUS 5 3SE5 2NO IP66, IP67 110mm 3 A 56mm 37.8mm 110 x 56 x 37.8 mm +60°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal 230V 230V 2NC SIRIUS 5 3SE5 1NO IP66, IP67 110mm 3 A, 6 A 56mm 37.8mm 110 x 56 x 37.8 mm +60°C -25°C
3SE5 Safety Interlock Switch, Metal, 2NC/1NO Siemens M20 Key 2NC/1NO Metal 230V 230V 2NC SIRIUS 5 3SE5 1NO IP66, IP67 104mm 3 A, 6 A 31mm 33mm 104 x 31 x 33 mm +85°C -25°C
3SE5 Safety Interlock Switch, Plastic, 2NC Siemens M20 Key 2NC Plastic 230V 230V - SIRIUS 5 3SE5 2NC IP65 104mm 3 A, 6 A 31mm 33mm 104 x 31 x 33 mm +85°C -25°C
3SE5 Safety Interlock Switch, Plastic, 2NC/1NO Siemens M20 Key 2NC/1NO Plastic 230V 230V 2NC SIRIUS 5 3SE5 1NO IP66, IP67 89mm 3 A, 6 A 50mm 33mm 89 x 50 x 33 mm +85°C -25°C
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
gledate 1 - 13 od 13 rezultata