Siemens Signal Conditioning

gledate 1 - 20 od 54 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Special Features Operating Temperature Range Termination Number of Channels
Siemens Analogue to Voltage Signal Conditioner, Analogue 4 → 20 mA Input, 0 → 10 V Output Siemens Analogue Voltage Analogue to Voltage 4 → 20 mA 0 → 10 V 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Analogue Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Siemens Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Voltage to Current Signal Conditioner, Voltage 0 → 10 V Input, 0 → 20 mA Output Siemens Voltage Current Voltage to Current 0 → 10 V 0 → 20 mA 24 V ac/dc - -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Current Signal Conditioner, Analogue 0 → 10 V Input, 4 → 20 mA Output Siemens Analogue Current Analogue to Current 0 → 10 V 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Voltage Signal Conditioner, Analogue 0 → 20 mA Input, 0 → 10 V Output Siemens Analogue Voltage Analogue to Voltage 0 → 20 mA 0 → 10 V 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Current Signal Conditioner, Analogue 0 → 20 mA Input, 0 → 20 mA Output Siemens Analogue Current Analogue to Current 0 → 20 mA 0 → 20 mA - DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Current Signal Conditioner, Analogue 4 → 20 mA Input, 4 → 20 mA Output Siemens Analogue Current Analogue to Current 4 → 20 mA 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Analogue Signal Conditioner, Analogue 0 → 20 mA, 0 → 20 V Input Siemens Analogue Analogue Analogue to Analogue 0 → 20 mA, 0 → 20 V 0 → 10 V, 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Voltage Signal Conditioner, Analogue 0 → 10 V Input, 0 → 10 V Output Siemens Analogue Voltage Analogue to Voltage 0 → 10 V 0 → 10 V 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Current Signal Conditioner, Analogue 0 → 20 mA Input, 0 → 20 mA Output Siemens Analogue Current Analogue to Current 0 → 20 mA 0 → 20 mA - DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Analogue Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Siemens Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 → 240 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Voltage to Voltage Signal Conditioner, Voltage 0 → 10 V Input, 0 → 10 V Output Siemens Voltage Voltage Voltage to Voltage 0 → 10 V 0 → 10 V 24 V ac/dc - -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Analogue Signal Conditioner, Analogue 0 → 20 mA, 0 → 20 V Input Siemens Analogue Analogue Analogue to Analogue 0 → 20 mA, 0 → 20 V 0 → 10 V, 0 → 20 mA 24 → 240 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Frequency Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Siemens Analogue Frequency Analogue to Frequency 0 → 10 V, 0 → 20 mA 0 → 10 kHz 24 → 240 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Frequency Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Siemens Analogue Frequency Analogue to Frequency 0 → 10 V, 0 → 20 mA 0 → 10 kHz 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens 3RS70, Converter Signal Conditioner, Current 4 → 20 mA Input, 0 → 10 V Output Siemens Current Voltage Converter 4 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 3-Way Isolation, Easy, Fast Wiring, High-Quality, Modern Titanium Grey Design -25 → +60 °C Screw 1
Siemens 3RS70, Converter Signal Conditioner, Voltage 0 → 10 V Input, 0 → 10 V Output Siemens Voltage Voltage Converter 0 → 10 V 0 → 10 V 24 V ac/dc Snap On -25°C +60°C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 3-Way Isolation, Easy, Fast Wiring, High-Quality, Modern Titanium Grey Design -25 → +60 °C Screw 1
Siemens Analogue to Current Signal Conditioner, Analogue 0 → 20 mA Input, 0 → 20 mA Output Siemens Analogue Current Analogue to Current 0 → 20 mA 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens Analogue to Current Signal Conditioner, Analogue 4 → 20 mA Input, 0 → 20 mA Output Siemens Analogue Current Analogue to Current 4 → 20 mA 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - -
Siemens 3RS70, Converter Signal Conditioner, Current 0 → 20 mA Input, 0 → 10 V Output Siemens Current Current Converter 0 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 3-Way Isolation, Easy, Fast Wiring, High-Quality, Modern Titanium Grey Design -25 → +60 °C Screw 1
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
gledate 1 - 20 od 54 rezultata