Siemens Soft Starts

gledate 1 - 17 od 17 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Series
Siemens 32 A Soft Starter 3RW40 Series, IP20, 15 kW, 200 → 480 V ac Siemens 3 200 → 480 V ac 32 A 480 V ac 110 → 230 V ac/dc 15 kW IP20 154mm 45mm 125mm -25°C +60°C 3RW40
Siemens 12.5 A Soft Starter 3RW40 Series, IP20, 5.5 kW, 200 → 480 V ac Siemens 3 200 → 480 V ac 12.5 A 480 V ac 110 → 230 V ac/dc 5.5 kW IP20 154mm 45mm 125mm -25°C +60°C 3RW40
Siemens 6.5 A Soft Starter 3RW30 Series, IP20, 3 kW Siemens 3 - 6.5 A 400 V 24 V ac/dc 3 kW IP20 151mm 45mm 95mm - - 3RW30
Siemens 17.6 A Soft Starter 3RW30 Series, IP20, 7.5 kW Siemens 3 - 17.6 A 400 V 110 → 230 V ac/dc 7.5 kW IP20 151mm 45mm 95mm - - 3RW30
Siemens 17.6 A Soft Starter 3RW30 Series, IP20, 7.5 kW Siemens 3 - 17.6 A 400 V 24 V ac/dc 7.5 kW IP20 151mm 45mm 95mm - - 3RW30
Siemens 25 A Soft Starter 3RW30 Series, IP20, 11 kW Siemens 3 - 25 A 400 V 24 V ac/dc 11 kW IP20 151mm 45mm 125mm - - 3RW30
Siemens 3.6 A Soft Starter 3RW30 Series, IP20, 1.5 kW Siemens 3 - 3.6 A 400 V 24 V ac/dc 1.5 kW IP20 151mm 45mm 95mm - - 3RW30
Siemens 3.6 A Soft Starter 3RW30 Series, IP20, 1.5 kW Siemens 3 - 3.6 A 400 V 110 → 230 V ac/dc 1.5 kW IP20 151mm 45mm 95mm - - 3RW30
Siemens 3 A Soft Starter 3RW30 Series, IP20, 1.1 kW, 200 → 400 V ac Siemens 3 200 → 400 V ac 3 A 400 V ac 24 → 230 V ac/dc 1.1 kW IP20 120mm 22.5mm 100mm -25°C +60°C 3RW30
Siemens 12.5 A Soft Starter 3RW40 Series, IP20, 5.5 kW Siemens 3 - 12.5 A 400 V 24 V ac/dc 5.5 kW IP20 154mm 45mm 125mm - - 3RW40
Siemens 25 A Soft Starter 3RW30 Series, IP20, 11 kW Siemens 3 - 25 A 400 V 110 → 230 V ac/dc 11 kW IP20 151mm 45mm 125mm - - 3RW30
Siemens 38 A Soft Starter 3RW30 Series, IP20, 18.5 kW Siemens 3 - 38 A 400 V 24 V ac/dc 18.5 kW IP20 151mm 45mm 125mm - - 3RW30
Siemens 25 A Soft Starter 3RW40 Series, IP20, 11 kW, 200 → 480 V ac Siemens 3 200 → 480 V ac 25 A 480 V ac 110 → 230 V ac/dc 11 kW IP20 154mm 45mm 125mm -25°C +60°C 3RW40
Siemens 6.5 A Soft Starter 3RW30 Series, IP20, 3 kW Siemens 3 - 6.5 A 400 V 110 → 230 V ac/dc 3 kW IP20 151mm 45mm 95mm - - 3RW30
Siemens 25 A Soft Starter 3RW40 Series, IP20, 11 kW Siemens 3 - 25 A 400 V 24 V ac/dc 11 kW IP20 154mm 45mm 125mm - - 3RW40
Siemens 3 A Soft Starter 3RW30 Series, IP20, 1.1 kW, 200 → 400 V ac Siemens 3 200 → 400 V ac 3 A 400 V ac 24 → 230 V ac/dc 1.1 kW IP20 120mm 22.5mm 101.6mm -25°C +60°C 3RW30
Siemens 32 A Soft Starter 3RW40 Series, IP20, 15 kW Siemens 3 - 32 A 400 V 24 V ac/dc 15 kW IP20 154mm 45mm 125mm - - 3RW40
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
gledate 1 - 17 od 17 rezultata