Vishay Electric Double Layer Capacitors

gledate 1 - 20 od 101 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Diameter Height Dimensions Maximum System Voltage Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series Tolerance Depth Product Diameter Lead Diameter Package/Case Tolerance Plus Terminal Type Tolerance Minus Lead Spacing Capacitor Family Dielectric Material Family Polarised
EDLC HV 20F 3.0V 16x20 Vishay 20F 3V dc Through Hole -40°C +85°C 16.5mm 22mm 16.5 Dia. x 22mm - 7.5mm 75 μA - 2000h EDLC-HV -20 %, +50 % - 16.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 25F 3.0V 16x25 Vishay 25F 3V dc Through Hole -40°C +85°C 16.5mm 27mm 16.5 Dia. x 27mm - 7.5mm 75 μA - 2000h EDLC-HV -20 %, +50 % - 16.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 25F 3.0V 18x20 Vishay 25F 3V dc Through Hole -40°C +85°C 18.5mm 22mm 18.5 Dia. x 22mm - 7.5mm 75 μA - 2000h EDLC-HV -20 %, +50 % - 18.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 35F 3.0V 16x31 Vishay 35F 3V dc Through Hole -40°C +85°C 16.5mm 33.5mm 16.5 Dia. x 33.5mm - 7.5mm 200 μA - 2000h EDLC-HV -20 %, +50 % - 16.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 50F 3.0V 18x35 Vishay 50F 3V dc Through Hole -40°C +85°C 18.5mm 37.5mm 18.5 Dia. x 37.5mm - 7.5mm 250 μA - 2000h EDLC-HV -20 %, +50 % - 18.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
Vishay 30F Supercapacitor -20/+50% Tolerance 230 EDLC-HV Series 3V dc Through Hole Vishay 30F 3V dc Through Hole -40°C +85°C 18.5mm 27mm 18.5 Dia. x 27mm - 7.5mm 12 mA 23mΩ 2000h 230 EDLC-HV -20/+50% - 18.5mm 0.8mm 1825 +50% - -20 7.5 mm Electric Double Layer Aluminium Polar
EDLC-HV 40F 3.0V 18x31 Vishay 40F 3V dc Through Hole -40°C +85°C 18.5mm 33.5mm 18.5 Dia. x 33.5mm - 7.5mm 200 μA - 2000h EDLC-HV -20 %, +50 % - 18.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
Vishay 60F Supercapacitor -20/+50% Tolerance 230 EDLC-HV Series 3V dc Through Hole Vishay 60F 3V dc Through Hole -40°C +85°C 18.5mm 42.5mm 18.5 Dia. x 42.5mm - 7.5mm 30 mA 17mΩ 2000h 230 EDLC-HV -20/+50% - 18.5mm 0.8mm 1840 +50% - -20 7.5 mm Electric Double Layer Aluminium Polar
EDLC HV 20F 3.0V 16x20 Vishay 20F 3V dc Through Hole -40°C +85°C 16.5mm 22mm 16.5 Dia. x 22mm - 7.5mm 75 μA - 2000h EDLC-HV -20 %, +50 % - 16.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 25F 3.0V 16x25 Vishay 25F 3V dc Through Hole -40°C +85°C 16.5mm 27mm 16.5 Dia. x 27mm - 7.5mm 75 μA - 2000h EDLC-HV -20 %, +50 % - 16.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 25F 3.0V 18x20 Vishay 25F 3V dc Through Hole -40°C +85°C 18.5mm 22mm 18.5 Dia. x 22mm - 7.5mm 75 μA - 2000h EDLC-HV -20 %, +50 % - 18.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 35F 3.0V 16x31 Vishay 35F 3V dc Through Hole -40°C +85°C 16.5mm 33.5mm 16.5 Dia. x 33.5mm - 7.5mm 200 μA - 2000h EDLC-HV -20 %, +50 % - 16.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 40F 3.0V 18x31 Vishay 40F 3V dc Through Hole -40°C +85°C 18.5mm 33.5mm 18.5 Dia. x 33.5mm - 7.5mm 200 μA - 2000h EDLC-HV -20 %, +50 % - 18.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
EDLC-HV 50F 3.0V 18x35 Vishay 50F 3V dc Through Hole -40°C +85°C 18.5mm 37.5mm 18.5 Dia. x 37.5mm - 7.5mm 250 μA - 2000h EDLC-HV -20 %, +50 % - 18.5mm 0.8mm - +50% - -20% 7.5 mm Electric Double Layer - Polar
Hybrid Capacitor 196 HVC 90F 2.8V G Vishay - - - - - - - - - - - - - - - - - - - - - - - - - -
Hybrid Capacitor 196 HVC 90F 4.2V G Vishay - - - - - - - - - - - - - - - - - - - - - - - - - -
Vishay 30F Supercapacitor -20/+50% Tolerance 230 EDLC-HV Series 3V dc Through Hole Vishay 30F 3V dc Through Hole -40°C +85°C 18.5mm 27mm 18.5 Dia. x 27mm - 7.5mm 12 mA 23mΩ 2000h 230 EDLC-HV -20/+50% - 18.5mm 0.8mm 1825 +50% - -20 7.5 mm Electric Double Layer Aluminium Polar
Vishay 60F Supercapacitor -20/+50% Tolerance 230 EDLC-HV Series 3V dc Through Hole Vishay 60F 3V dc Through Hole -40°C +85°C 18.5mm 42.5mm 18.5 Dia. x 42.5mm - 7.5mm 30 mA 17mΩ 2000h 230 EDLC-HV -20/+50% - 18.5mm 0.8mm 1840 +50% - -20 7.5 mm Electric Double Layer Aluminium Polar
Hybrid Energy Storage Capacito196 HVC EN Vishay - - - - - - - - 6.45V - - - - - - - - - - - - - - - - -
Vishay 4F Supercapacitor EDLC -20 → +80% Tolerance 196 HVC Series 4.2V dc Through Hole Vishay 4F 4.2V dc Through Hole -20°C +70°C 7mm - 7 (Dia.) x 7.5mm - 7.5mm 0.03 mA 22.5 (dc) Ω, 7.5 (ac) Ω 1000h 196 HVC -20 → +80% - 7mm 0.64mm - +80% Radial -20% - Electric Double Layer - -
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
gledate 1 - 20 od 101 rezultata