Vishay Resistor Networks

gledate 1 - 20 od 63 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Resistance Series Number Of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Termination Style Dimensions Depth Height Length Maximum Operating Temperature Number of Terminals Minimum Operating Temperature
Vishay Voltage Divider SMT Resistor Network 2 kΩ, 10 kΩ ±0.1% 4 Resistors, 0.4W Total, MS 012 package ORN Vishay 2 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C Standard SMT 6.07 x 1.73 x 4.93mm 6.07mm 1.73mm 4.93mm +125°C 8 -55°C
Vishay Voltage Divider SMT Resistor Network 5 kΩ, 10 kΩ ±0.1% 4 Resistors, 0.4W Total, MS 012 package ORN SMT Vishay 5 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C SMT 6.07 x 1.73 x 4.93mm 6.07mm 1.73mm 4.93mm +125°C 8 -55°C
Vishay Voltage Divider SMT Resistor Network 1 kΩ, 10 kΩ ±0.05% 2 Resistors, 0.1W Total, DSM Standard SMT Vishay 1 kΩ, 10 kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C Standard SMT 2.69 x 1.6 x 4.06mm 2.69mm 1.6mm 4.06mm +125°C 3 -65°C
Vishay Voltage Divider SMT Resistor Network 1 kΩ, 2 kΩ ±0.1% 2 Resistors, 0.2W Total, SOT-23 package MPM Standard SMT Vishay 1 kΩ, 2 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C Standard SMT 2.5 x 1.12 x 3.05mm 2.5mm 1.12mm 3.05mm +125°C 3 -55°C
Vishay Voltage Divider SMT Resistor Network 10 kΩ, 5 kΩ ±0.05% 2 Resistors, 0.1W Total, DSM Standard SMT Vishay 10 kΩ, 5 kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C Standard SMT 2.69 x 1.6 x 4.06mm 2.69mm 1.6mm 4.06mm +125°C 3 -65°C
Vishay Series Resistor Network 1kΩ ±0.1% 2 Resistors, 0.2W Total, SOT-23 package MPM Pin Vishay 1kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded SER ±25ppm/°C Pin 3.05 x 1.4 x 1.02mm 1.4mm 1.02mm 3.05mm +125°C - -55°C
Vishay Voltage Divider SMT Resistor Network 1kΩ ±0.05% 2 Resistors, 0.1W Total, DSM Standard SMT Vishay 1kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C Standard SMT 2.69 x 1.6 x 4.06mm 2.69mm 1.6mm 4.06mm +125°C 3 -65°C
Vishay Isolated SMT Resistor Array 10 kΩ, 2 kΩ ±0.1% 4 Resistors, 0.2W Total, DIP package DFNA Through Hole Vishay 10 kΩ, 2 kΩ DFNA 4 ±0.1% 0.2W 0.05W DIP Moulded ISOL ±25ppm/°C Through Hole 4 x 0.95 x 4mm 4mm 0.95mm 4mm +125°C 8 -55°C
Vishay Isolated Resistor Network 100kΩ ±2% 8 Resistors, 1.92W Total, DIP package MDP Solder Vishay 100kΩ MDP 8 ±2% 1.92W 0.25W DIP Moulded ISOL ±100ppm/°C Solder 21.59 x 6.35 x 3.81mm 6.35mm 3.81mm 21.59mm +125°C - -55°C
Vishay Voltage Divider SMT Resistor Network 1 kΩ, 9 kΩ ±0.1% 2 Resistors, 0.2W Total, SOT-23 package MPM Standard SMT Vishay 1 kΩ, 9 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C Standard SMT 2.5 x 1.12 x 3.05mm 2.5mm 1.12mm 3.05mm +125°C 3 -55°C
Vishay Voltage Divider Resistor Network 9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω ±0.1% 6 Resistors, 0.6W Total, Vishay 9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω CNS 471 6 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C Pin 2.54 x 7 x 21.08mm 2.54mm 7mm 21.08mm +70°C 7 0°C
Vishay Voltage Divider SMT Resistor Network 5kΩ ±0.05% 2 Resistors, 0.1W Total, DSM Standard SMT Vishay 5kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C Standard SMT 2.69 x 1.6 x 4.06mm 2.69mm 1.6mm 4.06mm +125°C 3 -65°C
Vishay Voltage Divider Resistor Network 1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ ±0.1% 5 Resistors, 0.6W Total, SIP package Vishay 1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ ORN 5 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C Through Hole 2.54 x 7 x 21.08mm 2.54mm 7mm 21.08mm +70°C 6 0°C
PRA100 SMD Array,0.1%,4-Pad,5K Vishay 5kΩ PRA100 2 ±0.1% - 0.1W - Moulded ISOL ±10ppm/°C Standard SMT 2 x 1.6 x 0.4mm 1.6mm 0.4mm 2mm +155°C 4 -55°C
PRA100 SMD Array,0.1%,8-Pad,1K Vishay 1kΩ PRA100 4 ±0.1% - 0.1W - Moulded ISOL ±10ppm/°C Standard SMT 4 x 1.6 x 0.4mm 1.6mm 0.4mm 4mm +155°C 8 -55°C
PRA182 SMD Array,0.1%,8-Pad,10K Vishay 10kΩ PRA182 4 ±0.1% 0.8W 0.2W - - - ±10ppm/°C Standard SMT 3.64 x 3.06 x 0.5mm 3.06mm 0.5mm 3.64mm +155°C - -55°C
PRA182 SMD Array,0.1%,8-Pad,1K Vishay 1kΩ PRA182 4 ±0.1% 0.8W 0.2W - - - ±10ppm/°C Standard SMT 3.64 x 3.06 x 0.5mm 3.06mm 0.5mm 3.64mm +155°C - -55°C
Vishay Bussed Resistor Network 10kΩ ±2% 15 Resistors, 1.92W Total, DIP package MDP Solder Vishay 10kΩ MDP 15 ±2% 1.92W 0.12W DIP Moulded BUS ±100ppm/°C Solder 21.59 x 6.35 x 3.81mm 6.35mm 3.81mm 21.59mm +125°C - -55°C
Vishay Bussed Resistor Network 10kΩ ±2% 7 Resistors, 1W Total, SIP package CSC Solder Vishay 10kΩ CSC 7 ±2% 1W 0.2W SIP - BUS ±100ppm/°C Solder 20.07 x 2.49 x 4.95mm 2.49mm 4.95mm 20.07mm +125°C - -55°C
Vishay Bussed Resistor Network 10kΩ ±2% 9 Resistors, 1.25W Total, SIP package CSC Solder Vishay 10kΩ CSC 9 ±2% 1.25W 0.2W SIP - BUS ±100ppm/°C Solder 25.15 x 2.49 x 4.95mm 2.49mm 4.95mm 25.15mm +125°C - -55°C
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
gledate 1 - 20 od 63 rezultata