Vishay IR Receivers

gledate 1 - 20 od 172 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage Width Operating Temperature Range Package Type Series Maximum Operating Temperature Minimum Operating Temperature Supply Voltage Range Output Signal Type
IR RECEIVER MODULES Vishay - - - - - - - - - - - - - - - - - - - - - -
IR Remote Receiver 38KHz 45m Vishay - - - - - - - - - - - - - - - - - - - - - -
Infrared Receivers IR SENSOR IC 38KHZ Vishay - - - - - - - - - - - - - - - - - - - - - -
Vishay TSOP57238TT1, 38kHz IR Receiver ±75 °, 40m Range, 2.5V - 5V, SMT, 3.95 x 3.95 x 0.8mm Vishay 38kHz 40m ±75 ° - - 5mA PIN Diode, Preamplifier 8 Surface Mount 3.95 x 3.95 x 0.8mm 0.8mm 3.95mm 5.5V 2.5V 3.95mm - - - - - 2.5 → 5.5 V -
Vishay TSOP75238TT, 38kHz IR Receiver, 950Nm ±50 °, 45m Range, 2.5V - 5V, SMT, 6.8 x 3 x 3.2mm Vishay 38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP75438WTT, 38kHz IR Receiver, 950Nm ±50 °, 45m Range, 2.5V - 5V, SMT, 6.8 x 3 x 3.2mm Vishay 38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP75236TT, 36kHz IR Receiver, 950Nm ±50 °, 45m Range, 2.5V - 5V, SMT, 6.8 x 3 x 3.2mm Vishay 36kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay VSOP98260, 38kHz IR Receiver, 2V - 3.3V, SMT, 2 x 2 x 0.76mm Vishay 38kHz - - - - 5mA Preamplifier 8 Surface Mount 2 x 2 x 0.76mm 0.76mm 2mm 3.6V 2V 2mm - - - - - 2 → 3.6 V -
Vishay TSOP32236, 36kHz IR Receiver, 950Nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - - 5.6mm -25 → +85 °C - - +85 °C -25 °C - -
Vishay TSOP75230WTR, 30kHz IR Receiver, 950Nm ±75 °, 30m Range, 2.5V - 5V, SMT, 6.8 x 3 x 2.35mm Vishay 30kHz 30m ±75 ° 950nm - 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP77438TT, 38kHz IR Receiver, 950Nm ±50 °, 40m Range, 2.5V - 5V, SMT, 6.8 x 3 x 3.2mm Vishay 38kHz 40m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP32536, 36kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm - - - - - 2.5 → 5.5 V -
Vishay TSSP57038TT1, 38kHz IR Receiver, 950Nm ±75 °, 25m Range, 2.5V - 5V, SMT, 3.95 x 3.95 x 0.8mm Vishay 38kHz 25m ±75 ° 950nm - 5mA Photo Detector, Preamplifier 8 Surface Mount 3.95 x 3.95 x 0.8mm 0.8mm 3.95mm 5.5V 2.5V 3.95mm - - - - - 2.5 → 5.5 V -
Vishay TSOP75338WTT, 38kHz IR Receiver, 950Nm ±50 °, 45m Range, 2.5V - 5V, SMT, 6.8 x 3 x 3.2mm Vishay 38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP32538, 38kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm - - - - - 2.5 → 5.5 V -
Vishay TSOP2136, 36kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm - - - - - 2.5 → 5.5 V -
Vishay TSSP6038TT, 38kHz IR Receiver, 950Nm ±50 °, 25m Range, 2.5V - 5V, SMT, 7.2 x 5.3 x 2.9mm Vishay 38kHz 25m ±50 ° 950nm - 5mA Photo Detector, Preamplifier 4 Surface Mount 7.2 x 5.3 x 2.9mm 2.9mm 7.2mm 5.5V 2.5V 5.3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP34536, 36kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm - - - - - 2.5 → 5.5 V -
Vishay TSSP77P38TT, 38kHz IR Detector, 940Nm ±50 °, 40m Range, 2.5V - 5V, SMT, 6.8 x 3 x 3.2mm Vishay 38kHz 40m ±50 ° 940nm - 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP4338, 38kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm - - - - - 2.5 → 5.5 V -
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
gledate 1 - 20 od 172 rezultata