Vishay Photodiodes

gledate 1 - 20 od 87 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Typical Rise Time Peak Photo Sensitivity Angle of Half Sensitivity Diameter Polarity Breakdown Voltage
IR IR Photodiode PIN 950nm Vishay - - - - - - - - - - - - - - - - - -
Photodiode PIN Chip 565nm TO-5 Vishay - - - - - - - - - - - - - - - - - -
Vishay, VEMD2000X01 IR Si Photodiode, 15 °, Surface Mount Subminiature Vishay Infrared 940nm Subminiature Surface Mount 2 Si 750nm 1050nm - 2.3mm 2.3mm 2.77mm - - 15 ° - Forward -
Vishay, VEMD6160X01 Si PIN Photodiode, ±70 °, Surface Mount 1206 Vishay - 840nm 1206 Surface Mount 3 Si 700 → 1070nm - 50ns 4mm 2mm 1.05mm 60ns - ±70 ° - - 20V
Vishay, BPW83 IR + Visible Light Si PIN Photodiode, ±65 °, Through Hole Vishay Infrared, Visible Light 950nm - Through Hole 2 Si 790nm 1050nm 100ns 5mm 3mm 6.4mm 100ns - ±65 ° - - -
Vishay, VEMD1160X01 Si PIN Photodiode, ±70 °, Surface Mount Vishay - 840nm - Surface Mount 2 Si 700 → 1070nm - 80ns 2mm 1.25mm 0.85mm 60ns - ±70 ° - - 20V
Vishay, VEMD6060X01 IR Si PIN Photodiode, ±70 °, Surface Mount 1206 Vishay Infrared 820nm 1206 Surface Mount 3 Si 380 → 1070nm - 50ns 4mm 2mm 1.05mm 60ns - ±70 ° - - 20V
Vishay, VEMD6010X01 IR Si PIN Photodiode, ±60 °, Surface Mount 1206 Vishay Infrared 900nm 1206 Surface Mount 3 Si 430 → 1100nm - 100ns 4mm 2mm 1.05mm 100ns - ±60 ° - - 32V
Vishay, VEMD6110X01 IR Si PIN Photodiode, ±60 °, Surface Mount 1206 Vishay Infrared 950nm 1206 Surface Mount 3 Si 750 → 1050nm - 100ns 4mm 2mm 1.05mm 100ns - ±60 ° - - 32V
Vishay, VEMD1060X01 IR Si PIN Photodiode, ±70 °, Surface Mount Vishay Infrared 820nm - Surface Mount 2 Si 350 → 1070nm - 80ns 2mm 1.25mm 0.85mm 60ns - ±70 ° - - 20V
Vishay, BPV23F IR Si Photodiode, 60 °, Through Hole Side-looker Package Vishay Infrared 950nm Side Looker Through Hole 2 Si 870nm 1050nm - 4.5mm 5mm 6mm - 0.6A/W 60 ° - Forward -
Vishay, TEMD5020X01 IR + Visible Light Si Photodiode, 65 °, Surface Mount Vishay Infrared, Visible Light 900nm - Surface Mount 2 Si 430nm 1100nm - 5mm 4.24mm 1.12mm - - 65 ° - Forward -
Vishay, VBP104S IR + Visible Light Si Photodiode, ±65 °, Surface Mount GW Vishay Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm - - ±65 ° - - -
Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package Vishay Infrared 940nm T-1 3/4 Through Hole 2 Si 790nm 1050nm - 5.75mm 5.75mm 8.6mm - 0.55A/W 20 ° - Forward -
Vishay, VEMD5110X01 IR Si PIN Photodiode, ±65 °, Surface Mount QFN Vishay Infrared 940nm QFN Surface Mount 4 Si 790 → 1050nm - 100ns 5mm 4mm 0.9mm 100ns - ±65 ° - - 20V
Vishay, VEMD5160X01 IR Si PIN Photodiode, ±65 °, Surface Mount QFN Vishay Infrared 840nm QFN Surface Mount 4 Si 700 → 1070nm - 30ns 5mm 4mm 0.9mm 30ns - ±65 ° - - 20V
Vishay, VBP104FAS IR Si Photodiode, ±65 °, Surface Mount GW Vishay Infrared 950nm GW Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm - - ±65 ° - - -
Vishay, VBP104FASR IR Si Photodiode, ±65 °, Surface Mount Reverse Gullwing Vishay Infrared 950nm Reverse Gullwing Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm - - ±65 ° - - -
Vishay, TEFD4300 IR Si PIN Photodiode, ±20 °, Through Hole 3mm package Vishay Infrared 950nm T-1 Through Hole 2 Si 350nm 1120nm - - - 4.5mm - - ±20 ° 3.2mm - -
Vishay, VEMD5060X01 IR Si PIN Photodiode, ±65 °, Surface Mount QFN Vishay Infrared 820nm QFN Surface Mount 4 Si 350 → 1070nm - 30ns 5mm 4mm 0.9mm 30ns - ±65 ° - - 20V
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
gledate 1 - 20 od 87 rezultata