Vishay Phototransistors

gledate 1 - 20 od 54 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Spectrums Detected Typical Fall Time Typical Rise Time Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter Height Spectral Range of Sensitivity Width Length Maximum Wavelength Detected Minimum Wavelength Detected Collector Emitter Voltage Saturation Voltage Emitter Collector Voltage
Phototransistor IR Chip Silicon 920nm Vishay - - - - - - - - - - - - - - - - - - - - - -
TEMT7000X01 Vishay, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin Vishay Infrared, Visible Light - - 675µA 100nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA - 0.85mm 470 → 1090 nm 1.25mm 2mm 1090nm 470nm - - -
TEMT6200FX01 Vishay, 120 ° Visible Light Phototransistor, Surface Mount 2-Pin Vishay Visible Light - - 39µA 50nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA - 0.85mm 450 → 610 nm 1.25mm 2mm 610nm 450nm - - -
VEMT3700F-GS08 Vishay, 120 ° IR Phototransistor, Surface Mount 2-Pin PLCC package Vishay Infrared 6000ns 6µs 5000µA 200nA 120 ° NPN 2 Surface Mount PLCC - 50mA - - - 2.8mm 3mm - 940nm - - -
TEPT4400 Vishay, 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package Vishay Visible Light - - 200µA 50nA 60 ° - 2 Through Hole 3mm (T-1) 3.2 x 3.2 x 4.5mm 20mA - 4.5mm 440 → 800 nm 3.2mm 3.2mm 800nm 440nm - - -
BPW76A Vishay, ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package Vishay Infrared, Visible Light 5µs 6µs 0.8mA 100nA ±40 ° NPN 3 Through Hole TO-18 4.7 x 5.2mm 50mA 4.7mm 5.2mm 450 → 1080 nm - - 1080nm 450nm - - -
TEMT1000 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin Subminiature package Vishay Infrared 2.3µs 2µs 7000µA 200nA 30 ° NPN 2 Surface Mount Subminiature 2.5 x 2 x 2.7mm 50mA - 2.7mm 730 → 1000 nm 2mm 2.5mm 1000nm 730nm - - -
VEMT2000X01 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin Vishay Infrared - - 9000µA 100nA 30 ° NPN 2 Surface Mount - 2.3 x 2.3 x 2.77mm 50mA - 2.77mm 790 → 970 nm 2.3mm 2.3mm 970nm 790nm - - -
VEMT4700-GS08 Vishay, ±60 ° IR + Visible Light Phototransistor, Surface Mount 3-Pin PLCC package Vishay Infrared, Visible Light 6µs 6µs 0.5mA 200nA ±60 ° NPN 3 Surface Mount PLCC 3.5 x 2.8 x 1.75mm 50mA - 1.75mm 450 → 1080 nm 2.8mm 3.5mm 1080nm 450nm - - -
TEFT4300 Vishay, 60 ° IR Phototransistor, Through Hole 2-Pin T-1 package Vishay Infrared 2.3µs 2µs 3200µA 200nA 60 ° NPN 2 Through Hole T-1 3.2 x 3.9 x 4.5mm 50mA - 4.5mm 875 → 1000 nm 3.9mm 3.2mm 1000nm 875nm - - -
BPW17N Vishay, 24 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 1.8/2.4mm package Vishay Infrared, Visible Light 5µs 4.8µs 1000µA 200nA 24 ° NPN 2 Through Hole T-3/4 3.3 x 2.4 x 2.9mm 50mA - 2.9mm 450 → 1040 nm 2.4mm 3.3mm 1040nm 450nm - - -
BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package Vishay Infrared, Visible Light 2.3µs 2µs 15000µA 200nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8.6mm 50mA - 8.6mm 450 → 1080 nm 5.75mm 5.75mm 1080nm 450nm - - -
TEKT5400S-ASZ Vishay, 74 ° IR Phototransistor, Through Hole 2-Pin Side Looker package Vishay Infrared 5µs 6µs 4000µA 100nA 74 ° NPN 2 Through Hole Side Looker 5 x 2.65 x 5mm 100mA - 5mm 850 → 980 nm 2.65mm 5mm 980nm 850nm - - -
BPW76B Vishay, ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package Vishay Infrared, Visible Light 5µs 6µs 0.6mA 100nA ±40 ° NPN 3 Through Hole TO-18 4.7 x 5.2mm 50mA 4.7mm 5.2mm 450 → 1080 nm - - 1080nm 450nm - - -
BPW85 Vishay, ±25 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package Vishay Infrared, Visible Light 2.3µs 2µs 8mA 200nA ±25 ° NPN 2 Through Hole 3mm (T-1) 3 x 4.5mm 50mA 3mm 4.5mm 450 → 1080 nm - - 1080nm 450nm - - -
BPW85A Vishay, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package Vishay Infrared, Visible Light 2.3µs 2µs - 200nA 50 ° NPN 2 Through Hole 3mm (T-1) 3.4 x 3.4 x 4.5mm 50mA - 4.5mm 450 → 1080 nm 3.4mm 3.4mm 1080nm 450nm - - -
BPW96B Vishay, ±20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package Vishay Infrared 2.3µs 2µs 7.5mA 200nA ±20 ° NPN 2 Through Hole 5mm (T-1 3/4) 5 (Dia.) x 8.6mm 50mA 5mm 8.6mm 450 → 1080 nm - - 1080nm 450nm 70 (Min) V 0.3V 5V
BPW77NB Vishay, 20 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package Vishay Infrared, Visible Light 5µs 6µs 20000µA 100nA 20 ° NPN 3 Through Hole TO-18 5.5 x 5.5 x 6.15mm 50mA - 6.15mm 450 → 1080 nm 5.5mm 5.5mm 1080nm 450nm - - -
VEMT2020X01 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin Vishay Infrared - - 9000µA 100nA 30 ° NPN 2 Surface Mount - 2.3 x 2.3 x 2.77mm 50mA - 2.77mm 790 → 970 nm 2.3mm 2.3mm 970nm 790nm - - -
VEMT2520X01 Vishay, ±15 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin Subminiature package Vishay Infrared, Visible Light - - 9mA 100nA ±15 ° - 2 Surface Mount Subminiature 2.3 x 2.3 x 2.77mm 50mA - 2.77mm 470 → 1090 nm 2.3mm 2.3mm 1090nm 470nm - - -
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
gledate 1 - 20 od 54 rezultata