Vishay Rectifier Diodes & Schottky Diodes

gledate 1 - 20 od 2271 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Continuous Forward Current Diode Configuration Maximum Forward Current Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Maximum Reverse Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Diameter Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Recovery Time Maximum Operating Temperature Minimum Operating Temperature
1.5A,400V,GPP,STD,SM RECT Vishay 1.5A Single - - 1 400V - Surface Mount DO-214AA (SMB) - - 2 1.15V 5.59mm 3.94mm 2.43mm 2µs - 5.59 x 3.94 x 2.43mm 50A 125µA - - +150 °C -55 °C
1.5A,400V,GPP,STD,SM RECT Vishay 1.5A Single - - 1 400V - Surface Mount DO-214AA (SMB) - - 2 1.15V 5.59mm 3.94mm 2.43mm 2µs - 5.59 x 3.94 x 2.43mm 50A 125µA - - +150 °C -55 °C
15V 80A Schottky D61-8 Vishay 80A 2x Common Cathode Pair - - 2 15V - Surface Mount D-61-8 Schottky Schottky 3 450mV 10.79mm 8.89mm 5.97mm - - 10.79 x 8.89 x 5.97mm 5.2kA 1A - - +125 °C -55 °C
15V 80A Schottky D61-8 Vishay 80A 2x Common Cathode Pair - - 2 15V - Surface Mount D-61-8 Schottky Schottky 3 450mV 10.79mm 8.89mm 5.97mm - - 10.79 x 8.89 x 5.97mm 5.2kA 1A - - +125 °C -55 °C
1A, 1000V, SMA, STD GPP SM RECT. Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A, 1000V, SMA, STD GPP SM RECT. Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A, 20V, SM Schottky RECT. Vishay 1A Single - - 1 20V - Surface Mount DO-219AD Schottky Schottky 2 500mV 2.3mm 1.4mm 0.73mm - - 2.3 x 1.4 x 0.73mm 25A 20mA - - +150 °C -55 °C
1A, 20V, SM Schottky RECT. Vishay 1A Single - - 1 20V - Surface Mount DO-219AD Schottky Schottky 2 500mV 2.3mm 1.4mm 0.73mm - - 2.3 x 1.4 x 0.73mm 25A 20mA - - +150 °C -55 °C
1A, 30V, SM Schottky RECT. Vishay 1A Single - - 1 30V - Surface Mount DO-219AD Schottky Schottky 2 550mV 2.3mm 1.4mm 0.73mm - - 2.3 x 1.4 x 0.73mm 25A 15mA - - +150 °C -55 °C
1A, 30V, SM Schottky RECT. Vishay 1A Single - - 1 30V - Surface Mount DO-219AD Schottky Schottky 2 550mV 2.3mm 1.4mm 0.73mm - - 2.3 x 1.4 x 0.73mm 25A 15mA - - +150 °C -55 °C
1A, 400V, SMA, STD GPP SM RECT. Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A, 400V, SMA, STD GPP SM RECT. Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A,100V,SMF SCHOTTKY RECT Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A,100V,SMF SCHOTTKY RECT Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A,100V,STD,SMD.SUPERECT Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A,100V,STD,SMD.SUPERECT Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A,200V,150NS,FS. SUPERECT,SMD Vishay 1A Single - - 1 200V - Surface Mount DO-214BA - Silicon Junction 2 1.3V 5.74mm 2.9mm 2.74mm 150ns - 5.74 x 2.9 x 2.74mm 30A 100µA - - +175 °C -65 °C
1A,200V,150NS,FS. SUPERECT,SMD Vishay 1A Single - - 1 200V - Surface Mount DO-214BA - Silicon Junction 2 1.3V 5.74mm 2.9mm 2.74mm 150ns - 5.74 x 2.9 x 2.74mm 30A 100µA - - +175 °C -65 °C
1A,200V,STD,SMD.SUPERECT. Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
1A,200V,STD,SMD.SUPERECT. Vishay - - - - - - - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 20 od 2271 rezultata