Vishay TRIACs

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height Repetitive Peak Off-State Current Peak On-State Voltage Minimum Operating Temperature Maximum Operating Temperature
DIP-6 TRIAC ZC 1.5kV/us 10mA -e3 Vishay Through Hole DIP 10mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
DIP-6 TRIAC ZC 1.5kV/us 5mA -e3 Vishay Through Hole DIP 5mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt -e3 Vishay Surface Mount SOP 10mA 6V 0.5A 4 - 600V 0.3mA 4.57 x 4.42 x 1.97mm 4.57mm 4.42mm 1.97mm 100nA 3V -40 °C +100 °C
DIP-6 TRIAC ZC 1.5kV/us 10mA -e3 Vishay Through Hole DIP 10mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
DIP-6 TRIAC ZC 1.5kV/us 5mA -e3 Vishay Through Hole DIP 5mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt -e3 Vishay Surface Mount SOP 10mA 6V 0.5A 4 - 600V 0.3mA 4.57 x 4.42 x 1.97mm 4.57mm 4.42mm 1.97mm 100nA 3V -40 °C +100 °C
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
gledate 1 - 6 od 6 rezultata