DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages...

Prikazuje se 1-20 od 634 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 1.274

RSD 1.274 Each (bez PDV-a)

Dodaj u korpu
RS Pro
6 → 15 V dc
Geared
5.75 W
10668 rpm
2.31mm
58.8 gcm
-
-
27.63 (Dia.) x 32.5 mm
770 mA
32.5mm
-
-
-
-
Iron Core

RSD 415

RSD 415 Each (bez PDV-a)

Dodaj u korpu
RS Pro
1.5 → 3 V dc
Brushed
1.21 W
8200 → 14000 rpm
2mm
10.4 gcm
-
-
21 (Dia.) x 38 mm
960 mA
38mm
-
-
-
-
Iron Core

RSD 1.450

RSD 1.450 Each (bez PDV-a)

Dodaj u korpu
RS Pro
3 → 7.2 V dc
Geared
24.6 W
22356 rpm
2.3mm
107.3 gcm
-
-
27.7 (Dia.) x 38 mm
5.25 A
38mm
-
-
-
-
Iron Core

RSD 3.363

RSD 3.363 Each (bez PDV-a)

Dodaj u korpu
RS Pro
6 V dc
Brushed Geared
0.46 W
145 rpm
3mm
202 g.cm
Spur
-
15.1 x 12 x 10 mm
170 mA
24.25mm
12mm
10mm
-
951D
Metal
RS PRO Geared DC Geared Motor, 24 V dc, 30 Ncm, 12 rpm, 5mm Shaft Diameter
RS kataloški broj:: 258-8366brend: RS PRO

RSD 10.862

RSD 10.862 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Geared
-
12 rpm
5mm
30 Ncm
Spur
-
-
-
62.3mm
27.7mm
-
-
-
Iron Core
RS PRO Brushless DC Motor, 24 V dc, 0.75 Nm, 4000 rpm, 5mm Shaft Diameter
RS kataloški broj:: 536-6030brend: RS PRO

RSD 20.188

RSD 20.188 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Brushless
-
4000 rpm
5mm
0.75 Nm
-
-
100 x 42 x 42 mm
20 A
100mm
42mm
42mm
-
-
-

RSD 2.254

RSD 2.254 Each (bez PDV-a)

Dodaj u korpu
RS Pro
4.5 → 15 V dc
Geared
21.2 W
13360 rpm
3.18mm
154.4 gcm
-
-
35.8 (Dia.) x 50 mm
2.85 A
50mm
-
-
-
-
Iron Core
RS PRO Geared DC Geared Motor, 24 V dc, 30 Ncm, 30 rpm, 5mm Shaft Diameter
RS kataloški broj:: 258-8344brend: RS PRO

RSD 10.862

RSD 10.862 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Geared
-
30 rpm
5mm
30 Ncm
Spur
-
-
-
62.3mm
27.7mm
-
-
-
Iron Core

RSD 3.363

RSD 3.363 Each (bez PDV-a)

Dodaj u korpu
RS Pro
6 V dc
Brushed
0.58 W
13500 rpm
2.5mm
3.9 gcm
-
-
15.1 x 12 x 10 mm
320 mA
15.1mm
12mm
10mm
-
-
Metal

RSD 22.930

RSD 22.930 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Brushed Geared
-
23 rpm
6mm
600 mNm
Spur
200:1
107.6 x 38 x 38 mm
-
107.6mm
38mm
38mm
RoHS Compliant
-
Iron Core

RSD 22.622

RSD 22.622 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
Brushed Geared
-
23 rpm
6mm
600 mNm
Spur
200:1
76.5 x 38 x 38 mm
-
107.6mm
38mm
38mm
RoHS Compliant
-
Iron Core
RS PRO Geared DC Geared Motor, 24 V dc, 10 Ncm, 190 rpm, 5mm Shaft Diameter
RS kataloški broj:: 258-8293brend: RS PRO

RSD 10.862

RSD 10.862 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Geared
-
190 rpm
5mm
10 Ncm
Spur
-
-
-
57.8mm
27.7mm
-
-
-
Iron Core

RSD 6.647

RSD 6.647 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12 V dc
Brushed Geared
0.394 W
100 rpm
3mm
8 Ncm
Planetary
-
-
85 mA
49mm
16 (Dia.)mm
-
-
941D
Iron Core

RSD 1.521

RSD 1.521 Each (bez PDV-a)

Dodaj u korpu
RS Pro
6 → 15 V dc
Geared
7.98 W
9869 rpm
2.31mm
78.4 gcm
-
-
27.7 (Dia.) x 38 mm
990 mA
38mm
-
-
-
-
Iron Core

RSD 602

RSD 602 Each (bez PDV-a)

Dodaj u korpu
RS Pro
1.5 → 3 V dc
Geared
1.6 W
7800 rpm
2mm
20 gcm
-
-
23.8 (Dia.) x 30.5 mm
850 mA
30.5mm
-
-
-
-
Iron Core
RS PRO Brushless DC Motor, 24 V dc, 0.19 Nm, 4000 rpm, 5mm Shaft Diameter
RS kataloški broj:: 536-6024brend: RS PRO

RSD 12.612

RSD 12.612 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Brushless
-
4000 rpm
5mm
0.19 Nm
-
-
41 x 42 x 42 mm
1.79 A
41mm
42mm
42mm
-
-
-

RSD 3.131

RSD 3.131 Each (bez PDV-a)

Dodaj u korpu
RS Pro
3 V dc
Brushed Geared
0.58 W
45 rpm
3mm
9 Ncm
Spur
-
29.25 x 10 x 12 mm
320 mA
24.25mm
12mm
12mm
-
951D
Metal

RSD 21.934

RSD 21.934 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 V dc
Brushed Geared
-
80 rpm
6mm
20 Ncm
Spur
60:1
73.7 x 38 x 38 mm
-
73.7mm
38mm
38mm
RoHS Compliant
-
Iron Core

RSD 1.975

RSD 1.975 Each (bez PDV-a)

Dodaj u korpu
RS Pro
3 V dc
Brushed Geared
2.51 W
2 → 3700 rpm
2mm
5 mNm
Spur
-
-
260 mA
52mm
110mm
-
-
917D
Iron Core

RSD 2.248

RSD 2.248 Each (bez PDV-a)

Dodaj u korpu
RS Pro
3 V dc
Brushed Geared
2.51 W
2 → 3700 rpm
2mm
5 mNm
Spur
-
-
260 mA
52mm
110mm
-
-
917
Iron Core

...