Infrared Temperature Sensors
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
Prikazuje se 1-20 od 91 proizvoda

RS kataloški broj:: 161-8103brend: RS PRO
RSD 45.878
RSD 45.878 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
0°C
Alarm, Analogue
-
+1000°C
ABS, Aluminium
-
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail

RS kataloški broj:: 238-7241brend: RS PRO
RSD 40.722
RSD 40.722 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
0°C
Alarm, Analogue
-
+1000°C
ABS, Aluminium
UART, USB
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
0°C
4-20 mA
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
-
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
-20°C
4-20 mA
-
+100°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
0°C
4-20 mA
-
+500°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
-20°C
4-20 mA
-
+100°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
Type K Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
0°C
Type K Thermocouple
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
-
Calex
-
125 ms
±1°C or ±1% of reading
1.45m
via USB
-20°C
Modbus, USB
MODBUS
+1000°C
Stainless Steel 316
USB
M16 x 1 mm Thread
18 mm
IP65
-
Calex
V Output Signal
125 ms
±1.5°C or ±1.5% of reading
1m
-
0°C
0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm
NFC
+1000°C
ABS, Aluminium
NFC
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex
Temperature Sensor
200 ms
±1°C or ±1% of reading
1m
12 → 24 V dc
-20°C
CAN-Bus
CAN-BUS
+1000°C
Stainless Steel 316
-
M16 x 1 mm Thread
16 mm
IP65
4-Wire Tail
Optris
V Output Signal
25 ms (adjustable up to 999 s)
1.5 %
1m
5 → 30 V dc
-20°C
Analogue
-
+350°C
Stainless Steel
USB
thread M12x1
12 mm
63
-
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
0°C
Type J Thermocouple
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
4-Wire Tail
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
0°C
Type J Thermocouple
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail
Calex
-
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
0°C
4-20 mA
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
2-wire Cable
Calex
mA Output Signal
200 ms
±1°C or ±1% of reading
1m
12 → 24 V dc
-20°C
CAN-Bus
CAN-BUS
+1000°C
Stainless Steel 316
-
M16 x 1 mm Thread
16 mm
IP65
4-Wire Tail