Level Controllers
What are Level Controllers?
Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.
How do level controllers work?
A sensor detects a liquid or solid level by providing low voltage electric...
Prikazuje se 1-20 od 60 proizvoda

RS kataloški broj:: 434-518brend: RS PRO
RSD 9.917
RSD 9.917 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 434-519brend: RS PRO
RSD 8.214
RSD 8.214 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 434-516brend: RS PRO
RSD 4.148
RSD 4.148 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 122-211brend: RS PRO
RSD 3.584
RSD 3.584 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 122-213brend: RS PRO
RSD 3.584
RSD 3.584 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 266-0463brend: RS PRO
RSD 53.092
RSD 53.092 Each (bez PDV-a)
Provjerite zalihe
1
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
1
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
5 → 100 kΩ
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
CM-ENS
Screw
Voltage
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
1
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
11 mA
0.1 → 1000 kΩ
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
CM-ENS
Screw
Voltage
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
1
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
11 mA
5 → 100 kΩ
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
CM-ENS
Screw
Voltage
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
1
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
11 mA
0.1 → 1000 kΩ
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
CM-ENS
Screw
Voltage
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
2
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
11 mA
0.1 → 1000 kΩ
-
CM-ENS
-
Voltage
ABB
1
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
1
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
11 mA
0.1 → 1000 kΩ
-
CM-ENS
-
Voltage
ABB
1
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
-
113.4mm
-25°C
+60°C
SPDT Relay
1
IP20 (Terminal), IP50 (Housing)
300 (Supply Circuit)V
20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA
5 → 100 kΩ
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
CM-ENS
Push In
Voltage